3-Dome RGB SMD LED

SunLED’s 3-dome LED uses domed optical technology to concentrate light for each of the red, green, and blue chips to optimize intensity in a narrow viewing angle

Image of SunLED's 3-Dome RGB SMD LED SunLED’s state-of-the-art 3-dome RGB SMD LED features a single package with optics that focus the light output from all three dies individually and in an RGB LED. This LED package leverages domed optical technology to concentrate light for each of the red, green, and blue chips to optimize intensity in a narrow viewing angle.

SunLED specializes in performance-driven, robust LED packages. With an extensive product offering of LED packages, SunLED manufactures with careful attention to detail and rigorous quality control. SunLED is committed to supporting new engineering designs with the first true RGB-domed package, the 3-dome RGB LED.

Features
  • Full color 3-dome optics in a single RGB package
  • Higher intensity and narrow viewing angle
  • Prevents light bleeding
  • 3.5 mm x 3.5 mm footprint
  • Low current: 20 mA operation
  • Moisture sensitivity level (MSL): 3
Applications
  • Light pipe applications
  • Icon and text backlighting
  • Consumer electronics
  • Handheld products
  • Home automation
  • Safety and security
  • White goods
  • Audio and video
  • Medical and healthcare

3-Dome RGB SMD LED

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
LED RGB CLEAR 6SMDXZFBBM2ACRDG92W-3LED RGB CLEAR 6SMD28375 - Immediate$2.27Ver detalhes

Associated Parts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
LED RGB CLEAR 4PLCC SMDXZM2CRKM2DGFBB45SCCBLED RGB CLEAR 4PLCC SMD34434 - Immediate$0.98Ver detalhes
LED RGB CLEAR SMDXZMDKDGCBD110WLED RGB CLEAR SMD38682 - Immediate$0.85Ver detalhes
LED RGB CLEAR 4SMD R/AXZMEDGCBD56WLED RGB CLEAR 4SMD R/A2000 - Immediate$0.81Ver detalhes
LED RGB CLEAR SMD R/AXZCBDDGME56WLED RGB CLEAR SMD R/A17677 - Immediate$0.86Ver detalhes
Published: 2020-06-10