1/2 Watt Mid-Power RGB SMD LED

SunLED offers their XZCB25MO24DG25X111S ½ watt mid-power RGB SMD LED which is engineered to assist in creating brilliant designs in next generation platforms

Image of SunLED's 1/2 Watt Mid-Power RGB SMD LEDWith the capability to provide full color illumination, RGB (red, green, blue) LEDs have become increasingly popular in various design applications ranging from indication to aesthetics. SunLED's commitment to provide engineers with infinite design possibilities through product selection flexibility is reflected in this ½ watt mid-power RGB SMD LED.

This LED fills a void where RGB LEDs were previously only available in either low power operation or high power output. SunLED's XZCB25MO24DG25X111S operates on ½ watt (IF=150 mA) per color which provides a high luminous output while keeping heat dissipation at a minimum. Integrated Zener diodes for each die ensures reliability in a wide range of environments while the flat silicone lens provides a uniform wide angle luminance. This LED is truly engineered to assist in creating brilliant designs in next generation platforms.

Features
  • Full color illumination in mid-power package
  • ½ watt power dissipation per color (IF=150 mA)
  • Low thermal resistance; low temperature coefficients
  • High output efficacy
  • Integrated Zener diode for each die
  • Flat lens; wide angle luminance
  • Moisture sensitivity level: 3
Applications
  • Outdoor visibility
  • Long distance illumination
  • Accent and ambiance lighting
  • Architectural lighting
  • Specialty lighting
  • Panel backlighting

1/2 Watt Mid-Power RGB SMD LED

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
LED RGB CLEAR SMDXZCB25MO24DG25X111SLED RGB CLEAR SMD749 - Immediate$5.32Ver detalhes

Related Parts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
LED RGB CLEAR 4PLCC SMDXZM2CRKM2DGFBB45SCCBLED RGB CLEAR 4PLCC SMD34434 - Immediate$0.98Ver detalhes
LED RGB CLR 4PLCC SMD BOTTOM ENTXZMDKCBDDG45S-9LED RGB CLR 4PLCC SMD BOTTOM ENT120543 - Immediate$1.20Ver detalhes
LED RGB CLEAR SMDXZMDKDGCBD110WLED RGB CLEAR SMD38682 - Immediate$0.85Ver detalhes
LED RGB CLEAR 6SMDXZFBBM2ACRDG92W-3LED RGB CLEAR 6SMD28375 - Immediate$2.27Ver detalhes
Published: 2017-07-14