X-NUCLEO-IKS4A1/-IKS01A3 Motion MEMS Evaluation Boards
STMicroelectronics' MEMs expansion boards for STM32 Nucleo offer a free comprehensive development firmware library
STMicroelectronics' X-NUCLEO-IKS4A1 and X-NUCLEO-IKS01A3 are motion MEMS and environmental sensor evaluation boards. The X-NUCLEO-IKS4A1 enables development with a variety of motion MEMS and environmental sensors. It consists of a main board that hosts the motion MEMS and environmental sensors and a detachable add-on board that hosts the Qvar swipe electrodes. The X-NUCLEO-IKS4A1 expansion board allows application development with features like sensor HUB (LSM6DSO16IS and LSM6DSV16X), camera module integration and Qvar touch/swipe gestures (thanks to the equipped electrode). There is also the possibility to integrate presence and motion detection with an IR sensor.
X-NUCLEO-IKS4A1 Features
- LSM6DSO16IS: MEMS 3D accelerometer (±2 g/±4 g/±8 g/±16 g) + 3D gyroscope (±125 dps/±250 dps/±500 dps/±1000 dps/±2000 dps) with ISPU (intelligent sensor processing unit)
- LIS2MDL: MEMS 3D magnetometer (±50 gauss)
- LIS2DUXS12: Ultra low-power MEMS 3D accelerometer (±2 g/±4 g/±8 g/±16 g) with Qvar, AI, and anti-aliasing
- LPS22DF: Low-power and high-precision MEMS pressure sensor, 260 hPa to 1260 hPa absolute digital output barometer
- SHT40AD1B
- STTS22H: Low-voltage, ultralow-power, 0.5°C accuracy temperature sensor (-40°C to +125°C)
- LSM6DSV16X: MEMS 3D accelerometer (±2 g/±4 g/±8 g/±16 g) + 3D gyroscope (±125 dps/±250 dps/±500 dps/±1000 dps/±2000 dps/±4000 dps) with embedded sensor fusion, AI, and Qvar
- DIL 24-pin socket available for additional MEMS adapters and other sensors
- Free comprehensive development firmware library and example for all sensors compatible with STM32Cube firmware
- Equipped with Qvar touch/swipe electrode
- I²C sensor hub features on LSM6DSO and LSM6DSV16X available
- MIPI I3C® compatibility for communication with LIS2DUXS12, LSM6DSV16X, and LPS22DF
- Compatible with STM32 Nucleo boards
- Equipped with Arduino UNO R3 connector
- Equipped with industrial connector for IR sensor (STHS34PF80) application development; can be connected at the same time as external MEMS through the DIL24 adapter
- Available interface for external camera module applications coupled with LIS2DUXS12 through aux SPI (3/4 w)
- RoHS compliant
- WEEE compliant
- UKCA compliant
X-NUCLEO-IKS01A3 Features
- LSM6DSO: MEMS 3D accelerometer (±2 g/±4 g/±8 g/±16 g) + 3D gyroscope (±125 dps/±250 dps/±500 dps/±1000 dps/±2000 dps)
- LIS2MDL: MEMS 3D magnetometer (±50 gauss)
- LIS2DW12: MEMS 3D accelerometer (±2 g/±4 g/±8 g/±16 g)
- LPS22HH: MEMS pressure sensor, 260 hPa to 1260 hPa absolute digital output barometer
- HTS221: capacitive digital relative humidity and temperature
- STTS751: temperature sensor (-40°C to +125°C)
- DIL 24-pin socket available for additional MEMS adapters and other sensors
- Free comprehensive development firmware library and example for all sensors compatible with STM32Cube firmware
- I²C sensor hub features on LSM6DSO available
- Compatible with STM32 Nucleo boards
- Equipped with Arduino UNO R3 connector
- RoHS compliant
- WEEE compliant
X-NUCLEO-IKS4A1 and X-NUCLEO-IKS01A3 Motion MEMS Evaluation Board
| Imagem | Número de peça do fabricante | Descrição | Função | Peça / CI utilizado | Conteúdo | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | X-NUCLEO-IKS01A3 | X-NUCLEO-IKS01A3 | Acelerômetro, giroscópio, umidade, magnetômetro, pressão, temperatura | HTS221, LIS2DW12, LIS2MDL, LPS22HH, LSM6DO, STTS751 | Placas | 0 - Immediate | $19.74 | Ver detalhes |
![]() | ![]() | X-NUCLEO-IKS4A1 | NUCLEO BOARD MEMS ENVIRO SENSOR | Acelerômetro, giroscópio, magnetômetro, pressão, temperatura | LIS2DUXS12, LIS2MDL, LPS22DF, LSM6DSO16IS, LSM6DSV16X, STTS22H | Placas | 20 - Immediate | $35.67 | Ver detalhes |