X-NUCLEO Expansion Boards for STM32 Nucleo

STMicroelectronics' X-NUCLEO expansion boards integrate the necessary components to implement specialized features of a chosen application

Image of STMicroelectronics' X-NUCLEO Expansion Boards for STM32 NucleoSTMicroelectronics' STM32 Nucleo expansion boards (X-NUCLEO) carry all of the required components to evaluate ST devices and build STM32-based applications, leveraging functionality and performance of ST’s device portfolio. The expansion boards are equipped with standardized interconnections, such as an Arduino Uno R3 connector, a Morpho connector, or both for a higher level of connectivity. Each expansion board is supported by corresponding STM32 expansion software (X-CUBE).

The combination of STM32 Nucleo boards, X-NUCLEO expansion boards, and X-CUBE expansion software is a unified, scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

X-NUCLEO Expansion Boards

ImagemNúmero de peça do fabricanteDescriçãoFunçãoPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
NUCLEO BOARD L6474 MOTOR DRIVERX-NUCLEO-IHM01A1NUCLEO BOARD L6474 MOTOR DRIVERControlador/Acionador de motorL647427 - Immediate$13.57Ver detalhes
NUCLEO BOARD BLUENRG BLEX-NUCLEO-IDB04A1NUCLEO BOARD BLUENRG BLEBluetooth de baixa energia (BLE)BALF-NRG-01D3, BlueNRG0 - Immediate$13.95Ver detalhes
NUCLEO BOARD M24SR64-Y NFCX-NUCLEO-NFC01A1NUCLEO BOARD M24SR64-Y NFCComunicação de Campo Próximo (NFC)M24SR64-Y20 - Immediate$10.25Ver detalhes
NUCLEO BOARD MEMS/ENVIRO SENSORX-NUCLEO-IKS01A1NUCLEO BOARD MEMS/ENVIRO SENSORAcelerômetro, giroscópio, umidade, magnetômetro, pressão, temperaturaHTS221, LIS3MDL, LPS25H, LSM6DS00 - Immediate$16.14Ver detalhes
NUCLEO BOARD SPSGRF-868 MODULEX-NUCLEO-IDS01A4NUCLEO BOARD SPSGRF-868 MODULETransceptorSPIRIT111 - Immediate$16.20Ver detalhes
NUCLEO BOARD SPSGRF-915 MODULEX-NUCLEO-IDS01A5NUCLEO BOARD SPSGRF-915 MODULETransceptorSPIRIT120 - Immediate$16.20Ver detalhes
NUCLEO BOARD VL6180X SENSORX-NUCLEO-6180XA1NUCLEO BOARD VL6180X SENSORLuz, Tempo de voo 3D (ToF)VL6180X3 - Immediate$31.81Ver detalhes
NUCLEO BRD MP34DT01-M MICROPHONEX-NUCLEO-CCA02M1NUCLEO BRD MP34DT01-M MICROPHONEMicrofoneMP34DT01-M0 - Immediate$16.53Ver detalhes
NUCLEO BOARD LPOWERSTEP01 DRIVERX-NUCLEO-IHM03A1NUCLEO BOARD LPOWERSTEP01 DRIVERControlador/Acionador de motorpowerSTEP0120 - Immediate$10.92Ver detalhes
NUCLEO BOARD BLUENRG-MS BLEX-NUCLEO-IDB05A1NUCLEO BOARD BLUENRG-MS BLEBluetooth de baixa energia (BLE)BALF-NRG-01D3, BlueNRG-MS0 - Immediate$13.95Ver detalhes
Published: 2016-06-16