USB Type-C™ Development Kit
STMicroelectronics and Würth Elektronik together bring a USB Type-C and Power Delivery development solution
Würth Elektronik and STMicroelectronicscombine to provide a USB Type-C development kit for users looking to leverage the expanded range of options offered by USB Type-C and USB Power Delivery (PD) in their projects. This development kit is ready for immediate use in prototypes and represents a reference design for safe and flexible USB PD applications up to 100 W.
USB Type-C connectors are used in many devices and there are many reasons for adopting USB-C® regardless of the final application. Since the connector is reversible, it can be plugged into a device either way. It can carry up to 100 W charging power (from 5 V/0.1 A up to 20 V/5.0 A), and it merges legacy Type-A and -B ports and combines the functionalities of both into one connector that can even change roles on the fly. The Würth Elektronik and STMicroelectronics development kit is a robust solution with embedded protection against short-circuit, overvoltage, overcurrent, and electromagnetic interference (EMI) ensured by using Würth Elektronik eiSos USB Type-C connectors, inductive components, and capacitors and STMicroelectronics certified USB PD controllers with built-in protection. Additionally, it is a complete ready-to-use solution with evaluation boards and a demonstration board for sink and source applications from 0.5 W up to 100 W. These boards can be used without any additional software or firmware, allowing faster development time.
The USB Type-C development kit includes three assembled boards and a high current rating USB Type-C cable. The first board is the 40 W source evaluation board with the STUSB4710 auto run controller and on-board DC/DC converter from STMicroelectronics. The STUSB4710 integrates all the digital and high-voltage analog circuitry needed to autonomously support full USB PD negotiation. It supports up to five Power Data Objects (PDOs) and power-sharing applications thanks to its I2C interface. Typical applications are power-source applications such as AC adapters, power supplies, power hubs, smart plugs, and DC/DC applications.
The second board is the 100 W sink evaluation board with the STUSB4500 autorun controller from STMicroelectronics. It allows straightforward migration from STD-B, micro-B, or custom power plugs to a Type-C™ connector. This solution is ideal for automatically prompting a charging process even if the battery is empty. The STUSB4500 supports up to three PDOs. Typical applications are electronic devices charged through a USB Type-C connector.
The third board is the 100 W source demo board with the STUSB1602, an analog front-end that is a companion chip of the STM32 microcontroller, and an on-board DC/DC converter. The STUSB1602 provides up to five PDOs. Typical applications include power-source applications such as AC adapters, power supplies, power hubs, smart plugs, and DC/DC applications.
- More Convenient
- Thinner
- Reversible
- 10x more robust
- More Power
- Up to 15 W (5 V / 3 A)
- Up to 100 W (20 V / 5 A) with PD support
- Scalable and bi-directional
- More Speed
- USB 2.0 (LS, HS, FS)
- USB 3.1 (Up to 10 Gbps)
- More Protocol
- Display Port
- HDMI
- Ethernet
- Audio
- More Secure
- Authentication
- Firmware update
- Consumer Electronics
- Power Hubs, TV, STB
- Power Banks
- Propietary AC/DC adapters PFS
- Peripherals, external HDD
- Battery Operated Devices
- E-cigarette, smart speakers
- Power tools
- Industrial
- Wall plugs, smart speakers
- Printers, Home appliances
- Automotive
- Power charging
- Infotainment
USB Type-C™ Development Kit
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 744730 | USB TYPE-C 100W DEVELOPMENT KIT | 1 - Immediate | $456.25 | Ver detalhes |
Evaluation Boards
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | STEVAL-ISC005V1 | EVAL BOARD FOR STUSB4500 | 20 - Immediate | $51.19 | Ver detalhes |
![]() | ![]() | STEVAL-ISC004V1 | EVAL BOARD FOR STUSB4710A | 20 - Immediate | $51.03 | Ver detalhes |
![]() | ![]() | EVAL-SCS001V1 | EVAL BOARD FOR STUSB4500 | 0 - Immediate | $25.65 | Ver detalhes |
USB Power Delivery Controller
| Imagem | Número de peça do fabricante | Descrição | Corrente - Alimentação | Pacote / Invólucro | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STUSB4500QTR | IC USB CONTROLLER I2C 24QFN | - | 24-VFQFN pad exposto | 10709 - Immediate | $2.02 | Ver detalhes |
Inductors
| Imagem | Número de peça do fabricante | Descrição | Corrente nominal (A) | Blindagem | Resistência CC (DCR) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 744040200016 | FIXED IND 160NH 3.07A 26 MOHM | 3.07 A | Semi-blindado | 26mOhm | 241 - Immediate | $0.60 | Ver detalhes |
![]() | ![]() | 744040200033 | FIXED IND 330NH 2.57A 35 MOHM | 2.57 A | Semi-blindado | 35mOhm | 57 - Immediate | $0.60 | Ver detalhes |
![]() | ![]() | 744040200047 | FIXED IND 470NH 2.1A 49 MOHM SMD | 2.1 A | Semi-blindado | 49mOhm | 1717 - Immediate | $0.60 | Ver detalhes |
![]() | ![]() | 744040200068 | FIXED IND 680NH 1.8A 63 MOHM SMD | 1.8 A | Semi-blindado | 63mOhm | 3986 - Immediate | $0.60 | Ver detalhes |
![]() | ![]() | 74404020010 | FIXED IND 1UH 1.5A 95 MOHM SMD | 1.5 A | Semi-blindado | 95mOhm | 1980 - Immediate | $0.60 | Ver detalhes |
Aluminum Electrolytic Capacitors
| Imagem | Número de peça do fabricante | Descrição | Tensão - Nominal | Impedância | Espaçamento de condutores | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 865080340001 | CAP ALUM 10UF 20% 16V SMD | 16 V | 2.2 Ohms | - | 52088 - Immediate | $0.18 | Ver detalhes |
![]() | ![]() | 865080340002 | CAP ALUM 15UF 20% 16V SMD | 16 V | 2 Ohms | - | 171 - Immediate | $0.19 | Ver detalhes |
![]() | ![]() | 865080340003 | CAP ALUM 22UF 20% 16V SMD | 16 V | 1.98 Ohms | - | 16867 - Immediate | $0.20 | Ver detalhes |
![]() | ![]() | 865080342004 | CAP ALUM 27UF 20% 16V SMD | 16 V | 740 mOhms | - | 730 - Immediate | $0.21 | Ver detalhes |
![]() | ![]() | 865080343005 | CAP ALUM 33UF 20% 16V SMD | 16 V | 600 mOhms | - | 1391 - Immediate | $0.23 | Ver detalhes |
Ceramics Capacitors
| Imagem | Número de peça do fabricante | Descrição | Tensão - Nominal | Estilo do condutor | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 885012006073 | CAP CER 10PF 100V C0G/NP0 0603 | 100V | - | 4099 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 885012006076 | CAP CER 33PF 100V C0G/NP0 0603 | 100V | - | 58 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 885012006077 | CAP CER 47PF 100V C0G/NP0 0603 | 100V | - | 1715 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 885012006078 | CAP CER 68PF 100V C0G/NP0 0603 | 100V | - | 60 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 885012006079 | CAP CER 100PF 100V C0G/NP0 0603 | 100V | - | 15556 - Immediate | $0.10 | Ver detalhes |
USB Connectors
| Imagem | Número de peça do fabricante | Descrição | Ciclos de conexão | Blindagem | Acabamento do contato | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 614104190121 | CONN RCP USB2.0 TYPEA 4POS TH RA | 5000 | Sem blindagem | Ouro | 463 - Immediate | $1.69 | Ver detalhes |
![]() | ![]() | 692622420101 | CONN RCPT USB3.0 MICRO B SMD | 10000 | Blindado | Ouro | 171 - Immediate | $5.19 | Ver detalhes |
![]() | ![]() | 629104190121 | CONN RCPT USB2.0 TYPEA 4P SMD RA | 1500 | Blindado | Ouro | 3024 - Immediate | $1.50 | Ver detalhes |
![]() | ![]() | 632723130112 | WR-COM_USB 3.1_TYPE C_HORIZONTAL | 10000 | Blindado | Ouro | 500 - Immediate | $5.76 | Ver detalhes |
![]() | ![]() | 632722110112 | WR-COM_USB 3.1_TYPE C_VERTICAL_S | 10000 | Blindado | Ouro | 4964 - Immediate | $5.14 | Ver detalhes |
Power Jack Connectors
| Imagem | Número de peça do fabricante | Descrição | Comutador interno | Profundidade/comprimento do conjugado | Proteção contra ingresso | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 694101308002 | CONN PWR JACK 0.7X2.35MM SOLDER | Interruptor único, normalmente fechado | 0,354" (9,00mm) | - | 662 - Immediate | $1.31 | Ver detalhes |
![]() | ![]() | 694102107102 | CONN PWR JACK 1.05X3.5MM SOLDER | Interruptor único, normalmente fechado | 0,354" (9,00mm) | - | 559 - Immediate | $1.68 | Ver detalhes |
![]() | ![]() | 694102303002 | CONN PWR JACK 1.05X3.5MM SOLDER | Interruptor único, normalmente fechado | 0,354" (9,00mm) | - | 968 - Immediate | $0.88 | Ver detalhes |
![]() | ![]() | 694102304002 | CONN PWR JACK 1.05X3.5MM SOLDER | Interruptor único, normalmente fechado | 0,354" (9,00mm) | - | 184 - Immediate | $1.30 | Ver detalhes |
![]() | ![]() | 694103107102 | CONN PWR JACK 1.05X3.5MM SOLDER | Interruptor único, normalmente fechado | 0,354" (9,00mm) | - | 801 - Immediate | $1.67 | Ver detalhes |
Pin Header Connectors
| Imagem | Número de peça do fabricante | Descrição | Altura da isolação | Forma do contato | Acabamento do contato - Conjugado | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 61301011121 | CONN HEADER VERT 10POS 2.54MM | 0,100" (2,54mm) | Quadrado | Ouro | 3048 - Immediate | $0.95 | Ver detalhes |
![]() | ![]() | 61303211121 | CONN HEADER VERT 32POS 2.54MM | 0,100" (2,54mm) | Quadrado | Ouro | 574 - Immediate | $2.22 | Ver detalhes |
![]() | ![]() | 61301021121 | CONN HEADER VERT 10POS 2.54MM | 0,100" (2,54mm) | Quadrado | Ouro | 7138 - Immediate | $1.11 | Ver detalhes |
![]() | ![]() | 61306421121 | CONN HEADER VERT 64POS 2.54MM | 0,100" (2,54mm) | Quadrado | Ouro | 0 - Immediate | $2.53 | Ver detalhes |
![]() | ![]() | 61301011021 | CONN HEADER R/A 10POS 2.54MM | 0,100" (2,54mm) | Quadrado | Ouro | 1155 - Immediate | $1.27 | Ver detalhes |
Socket Header Connectors
| Imagem | Número de peça do fabricante | Descrição | Passo - Conjugado | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 61030421821 | 2.54MM_SOCKET HEADER_SMT_STRAIGH | 0,100" (2,54mm) | 222 - Immediate | $1.16 | Ver detalhes |
![]() | ![]() | 61030621821 | 2.54MM_SOCKET HEADER_SMT_STRAIGH | 0,100" (2,54mm) | 590 - Immediate | $1.81 | Ver detalhes |
![]() | ![]() | 61030821821 | 2.54MM_SOCKET HEADER_SMT_STRAIGH | 0,100" (2,54mm) | 6153 - Immediate | $1.81 | Ver detalhes |
![]() | ![]() | 61031021821 | 2.54MM_SOCKET HEADER_SMT_STRAIGH | 0,100" (2,54mm) | 3509 - Immediate | $2.03 | Ver detalhes |
![]() | ![]() | 61031221821 | 2.54MM_SOCKET HEADER_SMT_STRAIGH | 0,100" (2,54mm) | 1612 - Immediate | $3.07 | Ver detalhes |
Terminal Blocks Connectors
| Imagem | Número de peça do fabricante | Descrição | Posições por nível | Número de níveis | Passo | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 691317410006 | TERM BLOCK HDR 6POS 7.62MM | 6 | 1 | 0,300" (7,62mm) | 0 - Immediate | $3.01 | Ver detalhes |
![]() | ![]() | 691358310002 | TERM BLOCK PLUG 2POS 3.81MM | 2 | 1 | 0,150" (3,81mm) | 114 - Immediate | $1.51 | Ver detalhes |
![]() | ![]() | 691358310003 | TERM BLOCK PLUG 3POS 3.81MM | 3 | 1 | 0,150" (3,81mm) | 0 - Immediate | $2.32 | Ver detalhes |
![]() | ![]() | 691358310004 | TERM BLOCK PLUG 4POS 3.81MM | 4 | 1 | 0,150" (3,81mm) | 117 - Immediate | $3.02 | Ver detalhes |
![]() | ![]() | 691358310005 | TERM BLOCK PLUG 5POS 3.81MM | 5 | 1 | 0,150" (3,81mm) | 178 - Immediate | $3.86 | Ver detalhes |
LEDs
| Imagem | Número de peça do fabricante | Descrição | Cor da lente | Tamanho da lente | Ângulo de visão | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 150060BS75000 | LED BLUE CLEAR 0603 SMD | Sem cor | 1,10mm x 0,70mm | 140° | 39960 - Immediate | $0.16 | Ver detalhes |
![]() | ![]() | 150060GS75000 | LED GREEN CLEAR 0603 SMD | Sem cor | 1,10mm x 0,70mm | 140° | 159367 - Immediate | $0.15 | Ver detalhes |
![]() | ![]() | 150060RS75000 | LED RED CLEAR 0603 SMD | Sem cor | 1,10mm x 0,70mm | 140° | 326922 - Immediate | $0.15 | Ver detalhes |
![]() | ![]() | 150060SS75000 | LED RED CLEAR 0603 SMD | Sem cor | 1,10mm x 0,70mm | 140° | 40592 - Immediate | $0.15 | Ver detalhes |
![]() | ![]() | 150060VS75000 | LED GREEN CLEAR 0603 SMD | Sem cor | 1,10mm x 0,70mm | 140° | 0 - Immediate | $0.15 | Ver detalhes |
Switches
| Imagem | Número de peça do fabricante | Descrição | Orientação do atuador | Tipo de iluminação, cor | Recursos | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 434153017835 | SWITCH TACTILE SPST-NO 0.05A 12V | Top atuado | - | Atuador Azul | 37311 - Immediate | $0.60 | Ver detalhes |
![]() | ![]() | 430773034825 | SWITCH TACTILE SPST-NO 0.05A 12V | Top atuado | - | - | 1876 - Immediate | $1.05 | Ver detalhes |
![]() | ![]() | 430783034816 | SWITCH TACTILE SPST-NO 0.05A 12V | Top atuado | - | - | 1338 - Immediate | $1.05 | Ver detalhes |
![]() | ![]() | 430773051825 | SWITCH TACTILE SPST-NO 0.05A 12V | Top atuado | - | - | 1115 - Immediate | $1.05 | Ver detalhes |
![]() | ![]() | 430783051816 | SWITCH TACTILE SPST-NO 0.05A 12V | Top atuado | - | - | 479 - Immediate | $1.05 | Ver detalhes |