T Series TRIACs

STMicro's TRIACs are ideal for a variety of applications such as small home appliances

STMicro's T series TRIACs offer voltage ratings up to 800 V and RMS on-state currents from 6 A to 20 A. The +150°C junction temperature allows for a smaller heatsink and/or higher load control for solid state relays (SSRs) or motor starters. Low gate-trigger current (IGT), high immunity, and commutation control results in exceptional performance making the TRIACs well-suited for compact equipment such as motor controls, heating systems, AC relays, and HV crowbar protection for SMPS.

Features
  • RMS on-currents: 6 A to 20 A
  • Voltage rating: 800 V, surge 900 V
  • 10 mA (logic-level) to 35 mA gate current
  • Junction temperature: +150°C
  • TO-220AB, TO220AB-Ins, TO220 Fullpak, and D2PAK
  • UL1557 and UL94-V0 certified
  • ECOPACK®2 compliant
Applications
  • SSRs
  • Motor starters
  • Small home appliances: slow cookers, electric pressure cookers, coffee machines, and electric fryers
  • Motor breakers
  • Crowbar protection circuits
  • White goods
  • Brown goods

T Series TRIACs

ImagemNúmero de peça do fabricanteDescriçãoCorrente - Estado ligado (It (RMS)) (máx.)Corrente - Não repetitiva de surto a 50, 60Hz (Itsm)Available QuantityPreçoVer detalhes
TRIAC SENS GATE 800V 12A TO220ABT1210T-8FPTRIAC SENS GATE 800V 12A TO220AB12 A90A, 95A694 - Immediate$2.10Ver detalhes
TRIAC SENS GATE 800V 12A TO220T1210T-8TTRIAC SENS GATE 800V 12A TO22012 A90A, 95A74 - Immediate$2.18Ver detalhes
TRIAC ALTERNSTR 800V 12A TO220ABT1235T-8FPTRIAC ALTERNSTR 800V 12A TO220AB12 A90A, 95A217 - Immediate$2.75Ver detalhes
TRIAC ALTERNISTOR 800V 12A D2PAKT1235T-8G-TRTRIAC ALTERNISTOR 800V 12A D2PAK12 A95A, 90A6733 - Immediate$1.55Ver detalhes
TRIAC SENS GATE 800V 16A TO220ABT1610T-8FPTRIAC SENS GATE 800V 16A TO220AB16 A120A, 126A0 - ImmediateSee Page for PricingVer detalhes
TRIAC SENS GATE 800V 16A TO220ABT1610T-8ITRIAC SENS GATE 800V 16A TO220AB16 A120A, 126A493 - Immediate$1.85Ver detalhes
TRIAC SENS GATE 800V 16A TO220T1610T-8TTRIAC SENS GATE 800V 16A TO22016 A120A, 126A963 - Immediate$1.76Ver detalhes
TRIAC 800V 16A TO220ABT1625T-8ITRIAC 800V 16A TO220AB16 A120A, 126A677 - Immediate$1.82Ver detalhes
TRIAC ALTERNISTOR 800V 16A TO220T1635T-8TTRIAC ALTERNISTOR 800V 16A TO22016 A120A, 126A940 - Immediate$1.73Ver detalhes
TRIAC ALTERNISTOR 800V 16A D2PAKT1635T-8G-TRTRIAC ALTERNISTOR 800V 16A D2PAK16 A120A, 126A4068 - Immediate$1.67Ver detalhes
TRIAC ALTERNISTOR 800V TO220FPABT1635T-8FPTRIAC ALTERNISTOR 800V TO220FPAB16 A120A, 126A11 - Immediate$3.00Ver detalhes
TRIAC SENS GATE 800V 8A TO220FPT810T-8FPTRIAC SENS GATE 800V 8A TO220FP8 A60A, 63A0 - Immediate$2.40Ver detalhes
TRIAC SENS GATE 800V 8A TO220T810T-8TTRIAC SENS GATE 800V 8A TO2208 A60A, 63A366 - Immediate$1.57Ver detalhes
TRIAC ALTRNSTR 800V 8A TO220FPABT835T-8FPTRIAC ALTRNSTR 800V 8A TO220FPAB8 A60A, 63A4778 - Immediate$1.85Ver detalhes
TRIAC ALTERNISTOR 800V 8A TO220T835T-8ITRIAC ALTERNISTOR 800V 8A TO2208 A60A, 63A1032 - Immediate$1.51Ver detalhes
TRIAC ALTERNISTOR 800V 8A D2PAKT835T-8G-TRTRIAC ALTERNISTOR 800V 8A D2PAK8 A60A, 63A2980 - Immediate$1.26Ver detalhes
Published: 2019-05-02