STUSB4700Y USB Type-C™ Power Delivery Controller
STMicroelectronics' STUSB4700Y power delivery (PD) controller is a source controller with high voltage protections
STMicro's STUSB4700 is a USB PD controller communicating over Type-C™ configuration channel pin (CC) to negotiate a given amount of power to be sourced to an inquiring consumer device. The STUSB4700 addresses automotive applications. The device can handle any connections to a sink or DRP without any MCU control, from the device attachment to power negotiation, including VBUS discharge and protections.
- Standalone Type-C source controller
- High-voltage protection integrated
- AG qualified
- Automotive
- USB car chargers (single and dual port)
- 12 V car chargers and accessories
- Infotainment systems
STUSB4700Y USB Type-C™ Power Delivery Controller
| Imagem | Número de peça do fabricante | Descrição | Tensão - Alimentação | Grau | Qualificação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STUSB4700YQTR | STAND-ALONE USB PD CONTROLLER (W | 4,1V a 22V | Automotivo | AEC-Q100 | 3445 - Immediate | $3.10 | Ver detalhes |