STUSB4500QTR Stand alone USB PD Controller
STMicro's STUSB4500QTR stand alone USB PD controller with sink auto-run mode
STMicro's STUSB4500 is a USB power delivery controller that addresses sink devices. It implements a proprietary algorithm to allow the negotiation of a power delivery contract with a source without MCU support (auto-run mode). Power data objects (PDO) profiles are configured in integrated non-volatile memory. The device supports dead battery mode and is suitable for sink devices powered from a dead battery state and requiring a high-power charging profile to be fully operational. Thanks to its 20 V technology, it implements high-voltage features to protect the CC pins against short-circuits to VBUS up to 22 V and to support high-voltage on the VBUS pins directly connected to the VBUS power path up to 28 V.
| Features | ||
|
|
|
| Applications | ||
|
|
STUSB4500QTR Stand alone USB PD Controller
| Imagem | Número de peça do fabricante | Descrição | Função | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | STUSB4500QTR | IC USB CONTROLLER I2C 24QFN | Controlador | 10724 - Immediate | $2.02 | Ver detalhes |