STUSB4500L Standalone USB Type-C® Port Controller
STMicroelectronics' USB Type-C controller supports dead battery mode and is suited for sink devices
STMicroelectronics' STUSB4500L is a USB Type-C controller that addresses sink devices. This device supports dead battery mode and is suited for sink devices powered from dead battery state. It can operate without any external software support for quick application power-on and immediate charging process start. At Type-C connection, the STUSB4500L seeks CC pin for SOURCE termination and monitors VBUS voltage to protect the application from an incorrect SOURCE operation. When VBUS is within the appropriate range, the STUSB4500L powers the application by closing the input switch. The available current advertised by the SOURCE is reported to the application in order to align the sinking current. Port status can be optionally monitored by the software through the I²C interface. Thanks to its 20 V technology, it implements high voltage features to protect the CC pins against short-circuits to VBUS.
- Auto-run Type-C sink controller
- Dead battery mode support
- Integrated VBUS switch gate drivers (PMOS)
- Integrated VBUS voltage monitoring
- Short-to-VBUS protections on CC pins
- High voltage capability on VBUS pins
- VBUS powered:
- Zero consumption on local battery or application
- VDD = 4.1 V; 22 V
- Temperature range: -40°C to +105°C
- Certified:
- USB Type-C rev 1.4
- Power sinking device (TID #1455)
- QFN 4x4 and CSP 2.6x2.6 packages available
- Printers, camcorders, and cameras
- IoT, drones, accessories, and battery-powered devices
- Computer accessories (keyboards, mice)
- Toys, gaming, POS, scanners, and LED lighting
- Healthcare, e-cigarettes, and handheld devices
- USB accessories
- Bluetooth® speakers and audio headset
- HW development boards
- 5 VDC barrel, USB STD-B, and micro-B replacement
- Any 5 V Type-C sink device
STUSB4500L Standalone USB Type-C® Port Controller
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | STUSB4500LQTR | STANDALONE USB TYPE-C PORT CONTR | 6221 - Immediate | $1.99 | Ver detalhes |
![]() | ![]() | STUSB4500LBJR | STANDALONE USB TYPE-C PORT CONTR | 0 - Immediate | $2.03 | Ver detalhes |
![]() | ![]() | EVAL-SCS002V1 | EVAL BOARD FOR SCS002V1 | 44 - Immediate | $19.10 | Ver detalhes |