STSAFE-A110 Secure Element for Brand Protection

STMicroelectronics' optimized secure element provides services for authentication and secure connections

Image of STMicroelectronics STSAFE-A110 Secure Element for Brand ProtectionSTMicroelectronics' STSAFE-A110 is an optimized secure element providing services for authentication and secure connections. Its command set is tailored for authentication, secure connection establishment (TLS), signature verification, and data storage. STSAFE-A110 SPL02 comes preconfigured with a standard configuration. It contains a private key and the generic X509 certificates allowing it to perform a strict authentication of the part. Additionally, STSAFE-A110 can be loaded with a customer-specific certificate and configuration at ST secure factory. Condition and procedure can be discussed with technical support teams.

Features
  • State of the art authentication
  • Secure connection establishment
  • Data storage
  • Standard generic profile directly available
  • Personalization service at ST secure factory
  • Easy integration with libraries compatible with standard MCU and STM32 Nucleo Package

STSAFE-A110 Secure Element for Brand Protection

ImagemNúmero de peça do fabricanteDescriçãoPacote / InvólucroInvólucro do dispositivo fornecidoAvailable QuantityPreçoVer detalhes
IC AUTH CHIP/IOT 8-UFDFPNSTSAFA110DFSPL02IC AUTH CHIP/IOT 8-UFDFPN8-UFDFN pad exposto8-UFDFPN (2x3)0 - Immediate$2.42Ver detalhes
IC AUTHENTICATION CHIP/IOT 8-SOSTSAFA110S8SPL02IC AUTHENTICATION CHIP/IOT 8-SO8-SOIC (largura 0,154", 3,90mm)8-SO2992 - Immediate$2.42Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoTipoFunçãoPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
NUCLEO BOARD STSAFE-A110 SECUREX-NUCLEO-SAFEA1ANUCLEO BOARD STSAFE-A110 SECUREInterfaceSegurançaSTSAFE-A1100 - ImmediateSee Page for PricingVer detalhes
Published: 2020-10-13