STM8 Nucleo-64 Development Board

STMicroelectronics' boards provide an affordable and flexible way for users to try out new concepts and build prototypes

Image of STMicroelectronics STM8 Nucleo-64 Development BoardThe STMicroelectronics STM8 Nucleo-64 boards provide an affordable and flexible way for users to try out new concepts and build prototypes with the LQFP64-packaged STM8 microcontroller, which provides various combinations of performance, power consumption, and features.

The Arduino™ Uno V3 connectivity support and the ST morpho headers allow easy expansion of the Nucleo open development platform functionality with a wide choice of specialized shields. The STM8 Nucleo-64 boards do not require any separate probe as they integrate the ST-LINK/V2-1 debugger and programmer.

Features

  • STM8 microcontroller in LQFP64 package
  • Flash memory size:
    • 64 Kbytes for STM8L152R8T6
    • 128 Kbytes for STM8S208RBT6
  • Four LEDs
    • USB communication (LD4)
    • 5 V STLINK (LD3)
    • User (LD2)
    • Power (LD1)
  • Two push-buttons: USER and RESET
  • 32.768 kHz LSE crystal oscillator for the NUCLEO-8L152R8 only
  • Board expansion connectors:
    • Arduino Uno V3
    • ST morpho extension pin headers for full access to all STM8 I/Os
  • Flexible board power-supply:
    • USB VBUS or external source (3.3 V, 5 V, 7 V to 12 V)
    • Power management access point
  • On-board ST-LINK/V2-1 debugger and programmer with SWIM connector
  • USB re-enumeration capability. Three different interfaces supported: virtual COM port, mass storage, debug port
  • Comprehensive free software STM8 libraries including a variety of software examples
  • Support of a wide choice of integrated development environments (IDEs) including STMicroelectronics free STVD-STM8 (using Cosmic toolchain), IAR™, Cosmic free IDEA

STM8 Nucleo-64 Development Board

ImagemNúmero de peça do fabricanteDescriçãoSistema de interconexãoAvailable QuantityPreçoVer detalhes
NUCLEO-64 STM8L152R8 EVAL BRDNUCLEO-8L152R8NUCLEO-64 STM8L152R8 EVAL BRDArduino R3 Shield, ST Morpho20 - Immediate$11.26Ver detalhes
NUCLEO-64 STM8S208RB EVAL BRDNUCLEO-8S208RBNUCLEO-64 STM8S208RB EVAL BRDArduino R3 Shield, ST Morpho20 - Immediate$11.26Ver detalhes

ICs

ImagemNúmero de peça do fabricanteDescriçãoConectividadeTamanho da memória do programaAvailable QuantityPreçoVer detalhes
IC MCU 8BIT 32KB FLASH 64LQFPSTM8L151R6T6IC MCU 8BIT 32KB FLASH 64LQFPI2C, IrDA, SPI, UART/USART32KB (32K x 8)614 - Immediate$3.67Ver detalhes
IC MCU 8BIT 64KB FLASH 64LQFPSTM8L151R8T6IC MCU 8BIT 64KB FLASH 64LQFPI2C, IrDA, SPI, UART/USART64KB (64K x 8)0 - Immediate$3.96Ver detalhes
IC MCU 8BIT 128KB FLASH 64LQFPSTM8S207RBT6IC MCU 8BIT 128KB FLASH 64LQFPI2C, IrDA, LINbus, SPI, UART/USART128KB (128K x 8)933 - Immediate$4.24Ver detalhes
IC MCU 8BIT 64KB FLASH 64LQFPSTM8L052R8T6IC MCU 8BIT 64KB FLASH 64LQFPI2C, IrDA, SPI, UART/USART64KB (64K x 8)1007 - Immediate$1.86Ver detalhes
IC MCU 8BIT 128KB FLASH 64LQFPSTM8S207RBT6CIC MCU 8BIT 128KB FLASH 64LQFPI2C, IrDA, LINbus, SPI, UART/USART128KB (128K x 8)534 - Immediate$4.64Ver detalhes
IC MCU 8BIT 32KB FLASH 64LQFPSTM8L152R6T6IC MCU 8BIT 32KB FLASH 64LQFPI2C, IrDA, SPI, UART/USART32KB (32K x 8)250 - Immediate$3.79Ver detalhes
Published: 2018-10-09