STM32WB5MM-DK Discovery Kit with STM32WB5MMG MCU
STMicroelectronics' wireless-suitable development and demonstration board is based on the STM32WB5MMG module
The STM32WB5MMG-DK is designed as a complete demonstration and development platform for STMicroelectronics' Arm®-based on Cortex®-M4 32-bit and Cortex-M0+ 32-bit MCUs in the STM32WB5MMG series.
This kit is the perfect match for application development based on Bluetooth® Low Energy 5.2 and 802.15.4 protocols with Zigbee®, Thread as standalone or concurrent mode, and proprietary protocols. The hardware features of the Discovery kits are available for users to develop various applications like audio, lighting, home and building automation, IoT, and remote controllers. The kits are equipped with touch sensing, sensors, USB, and an external Flash memory.
Extension headers allow easy connection of an Arduino™ board for a specific application. An ST-LINK/V2-1 (UART console) is integrated on the board as an embedded in-circuit debugger and programmer for the STM32 MCU and the USB Virtual COM port bridge.
- STM32WB5MMG (1 MB Flash memory, 256 KB SRAM, in module RF package)
- Dual-core 32-bit (Arm Cortex-M4 and dedicated M0+ CPU for real-time radio layer)
- 2.4 GHz RF transceiver supporting Bluetooth specification V5.2, 802.15.4 with Zigbee, Thread, and proprietary protocols
- Two users and one reset pushbutton and one-touch sense button
- 128 Mb Quad-SPI NOR Flash memory
- 128x64 OLED display
- USB Micro-B ports
- Time-of-flight and gesture-detection sensor
- One LED RGB
- One LED Infrared
- One MEMS temperature sensor
- One MEMS accelerometer/gyroscope sensor
- One MEMS time of flight sensor
- One MEMs digital microphone
- Quad SPI memory 16 MB
- Infrared LED
- Board connectors
- STMOD+ connectors
- Arduino Uno V3 expansion connectors
- USB user with Micro-B connector
- TAG connect (TAG) 10-pin footprint
- Onboard ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability: Virtual COM port and debug port
- Comprehensive free software libraries and examples available with theSTM32CubeWB MCU package
- Support of a wide choice of integrated development environments (IDEs) including IARTM, Keil®, GCC-based IDEs
- Flexible power-supply options:
- STLINKV2-1 USB connector
- 5 V delivered by Arduino or external connector
- USB charger
- USB power
- Industrial
- Consumer
- IoT applications
- Smart home
- Smart building
- Lighting
- Home automation
- Full-duplex audio streaming over BLE
STM32WB5MM-DK Discovery Kit with STM32WB5MMG MCU
| Imagem | Número de peça do fabricante | Descrição | Nota | Tipo de antena | Tipo de RF | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STM32WB5MM-DK | DISCOVERY KIT WITH STM32WB5MMG M | - | - | 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | 20 - Immediate | $87.00 | Ver detalhes |