STM32WB30 Value Line 32-Bit MCU Wireless

STMicroelectronics' dual-core wireless MCU is an entry-level solution

Image of STMicroelectronics STM32WB30 Value line 32-bit MCU WirelessSTMicroelectronics' STM32WB30 is a dual-core wireless MCU based on an Arm® Cortex®‐M4 core running at 64 MHz (application processor) and an Arm Cortex‐M0+ core at 32 MHz (network processor).

The STM32WB30 Value Line is an entry-level solution, extending STMicroelectronics’ portfolio to allow developers to define the right level of features so their design is cost-efficient and meets the requirements of a broad range of industrial and consumer IoT applications.

Thanks to its low-power stop mode and best-in-class RF performance, the STM32WB30 Value Line provides application connectivity with an extended battery life, making it ideal for industrial and consumer beacon applications such as innovative location-based services in retail marketing or asset tracking applications using Bluetooth® low energy. Meshed applications using Thread or Zigbee® technologies are also suitable with this product.

Applications
  • Industrial
  • Consumer
  • IoT applications
  • Bluetooth LE
  • Thread
  • OpenThread
  • Zigbee Meshed
  • Zigbee 3.0
  • Lighting
  • Home automation
  • Full-duplex audio streaming over BLE

STM32WB30 Value Line 32-Bit MCU

ImagemNúmero de peça do fabricanteDescriçãoPadrão/Família RFProtocoloModulaçãoAvailable QuantityPreçoVer detalhes
IC RF TXRX+MCU 802.15.4 48UFQFPNSTM32WB30CEU5AIC RF TXRX+MCU 802.15.4 48UFQFPN802.15.4, BluetoothBluetooth v5.2, Thread, Zigbee®GFSK3115 - Immediate$4.99Ver detalhes

P-NUCLEO-WB55 STM32WB Nucleo-68 Pack

ImagemNúmero de peça do fabricanteDescriçãoTipo de antenaTipo de RFFrequência RFAvailable QuantityPreçoVer detalhes
NUCLEO STM32WB55 BRD/USB DONGLEP-NUCLEO-WB55NUCLEO STM32WB55 BRD/USB DONGLE-802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)2,4GHz20 - Immediate$45.02Ver detalhes
Published: 2020-11-10