STM32H742/43/53 Single-Core Series
STMicroelectronics' STM32H7 single-core series of high-performance MCUs with Arm® Cortex®-M7 core
STMicroelectronics' expands their STM32H7 series with the addition of several variants with dual core microcontrollers, such as Arm Cortex-M7, able to run up to 480 MHz. The former single-core Cortex-M7 STM32H7 variants benefit from this frequency increase and can now run up to 480 MHz as well. The STM32H7 series remains one of the highest performing microcontrollers with embedded Flash on the market.
- 32-bit Arm Cortex-M7 core with double-precision FPU and L1 cache
- 16 Kbytes of data and 16 Kbytes of instruction cache
- Frequency up to 480 MHz, MPU, 1027 DMIPS/2.14 DMIPS/MHz (Dhrystone 2.1)
- DSP instructions
STM32H742/43/53 Single-Core Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | STM32H743BIT6 | IC MCU 32BIT 2MB FLASH 208LQFP | 1438 - Immediate | $16.50 | Ver detalhes |
![]() | ![]() | STM32H743IIK6 | IC MCU 32BIT 2MB FLASH 176UFBGA | 1484 - Immediate | $17.20 | Ver detalhes |
![]() | ![]() | STM32H743IIT6 | IC MCU 32BIT 2MB FLASH 176LQFP | 256 - Immediate | $15.63 | Ver detalhes |
![]() | ![]() | STM32H743VIT6 | IC MCU 32BIT 2MB FLASH 100LQFP | 2109 - Immediate | $14.06 | Ver detalhes |
![]() | ![]() | STM32H743XIH6 | IC MCU 32BIT 2MB FLASH TFBGA | 2754 - Immediate | $17.93 | Ver detalhes |
![]() | ![]() | STM32H743ZIT6 | IC MCU 32BIT 2MB FLASH 144LQFP | 2327 - Immediate | $14.91 | Ver detalhes |
Evaluation Board
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | STM32H743I-EVAL2 | STM32H743XIH6 EVAL BRD | 6 - Immediate | $556.80 | Ver detalhes |