STM32H503 High-Efficiency MCU Series

STMicroelectronics' STM32 MCUs offer enhanced performance and power efficiency

Image of STMicroelectronics STM32H503 High-Efficiency MCU SeriesSTMicroelectronics' STM32H503 microcontrollers extend the STM32 high-performance portfolio and offer enhanced performance and power efficiency with 128 KB of Flash, 32 KB of RAM, and 25-pin to 64-pin packages in WLCSP and LQFP profiles, as well as the UFQFPN package. The line contains the Arm® Cortex®-M33 with DSP and floating‐point unit (FPU) running up to 250 MHz.

Features

  • High performance: at 250 MHz, the STM32H503 delivers 375 DMIPS/1023 CoreMark performance executing from Flash memory, with 0-wait states using ST's ART Accelerator™
  • Embedded peripherals: up to 13 communication peripherals including I³C, FD-CAN and USB 2.0 full-speed host and device
  • Power efficiency:
    • 86 µ/MHz typical at VDD= 3.3 V and +25°C in run mode (peripherals off)
    • 54 µA typical in stop mode (low-power mode)
    • 3.5 µA typical in standby mode (low-power mode)
    • 380 nA typical in VBAT mode with RTC (low-power mode)
Applications
  • Industrial: programmable logic controllers (PLC), industrial motor controls, pumps, and compressors
  • Smart homes: air conditioners, refrigerators and freezers, central alarms, systems, and washing machines
  • Personal electronics: keyboards, smartphones, IoT tags, and tracking devices
  • Smart cities: industrial communication, lighting controls, and digital power
  • Medical and healthcare: CPAPs and respirators, dialysis machines, pill distributors, and powered patient beds

Microcontrollers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MCU 32BIT 128KB FLASH 64LQFPSTM32H503RBT6IC MCU 32BIT 128KB FLASH 64LQFP1379 - Immediate$3.62Ver detalhes
IC MCU 32BIT 2MB FLASH 176UFBGASTM32H563IIK6IC MCU 32BIT 2MB FLASH 176UFBGA53 - Immediate$10.96Ver detalhes
IC MCU 32BIT 2MB FLASH 100LQFPSTM32H563VIT6IC MCU 32BIT 2MB FLASH 100LQFP0 - Immediate$8.12Ver detalhes
IC MCU 32BIT 2MB FLASH 144LQFPSTM32H563ZIT6IC MCU 32BIT 2MB FLASH 144LQFP1078 - Immediate$9.24Ver detalhes
IC MCU 32BIT 128KB FLASH 25WLCSPSTM32H503EBY6TRIC MCU 32BIT 128KB FLASH 25WLCSP0 - Immediate$2.72Ver detalhes
IC MCU 32BIT 128KB FLSH 32UFQFPNSTM32H503KBU6IC MCU 32BIT 128KB FLSH 32UFQFPN1724 - Immediate$2.85Ver detalhes
IC MCU 32BIT 128KB FLASH 48LQFPSTM32H503CBT6IC MCU 32BIT 128KB FLASH 48LQFP2948 - Immediate$3.31Ver detalhes
IC MCU 32BIT 128KB FLSH 48UFQFPNSTM32H503CBU6IC MCU 32BIT 128KB FLSH 48UFQFPN18 - Immediate$3.05Ver detalhes
IC MCU 32BIT 1MB FLASH 64LQFPSTM32H562RGT6IC MCU 32BIT 1MB FLASH 64LQFP1220 - Immediate$5.96Ver detalhes
IC MCU 32BIT 1MB FLASH 64LQFPSTM32H562RGT6TRIC MCU 32BIT 1MB FLASH 64LQFP0 - Immediate$5.94Ver detalhes
IC MCU 32BIT 1MB FLASH 68VFQFPNSTM32H562RGV6IC MCU 32BIT 1MB FLASH 68VFQFPN1398 - Immediate$6.12Ver detalhes
IC MCU 32BIT 1MB FLASH 64LQFPSTM32H563RGT6IC MCU 32BIT 1MB FLASH 64LQFP0 - Immediate$6.51Ver detalhes
IC MCU 32BIT 1MB FLASH 68VFQFPNSTM32H563RGV6IC MCU 32BIT 1MB FLASH 68VFQFPN90 - Immediate$6.70Ver detalhes
IC MCU 32BIT 1MB FLASH 100LQFPSTM32H562VGT6TRIC MCU 32BIT 1MB FLASH 100LQFP0 - Immediate$4.12Ver detalhes
IC MCU 32BIT 2MB FLASH 64LQFPSTM32H562RIT6IC MCU 32BIT 2MB FLASH 64LQFP930 - Immediate$6.85Ver detalhes
IC MCU 32BIT 2MB FLASH 64LQFPSTM32H562RIT6TRIC MCU 32BIT 2MB FLASH 64LQFP0 - Immediate$4.28Ver detalhes
IC MCU 32BIT 2MB FLASH 68VFQFPNSTM32H562RIV6IC MCU 32BIT 2MB FLASH 68VFQFPN1570 - Immediate$7.03Ver detalhes
IC MCU 32BIT 2MB FLASH 64LQFPSTM32H563RIT6IC MCU 32BIT 2MB FLASH 64LQFP1052 - Immediate$7.43Ver detalhes
IC MCU 32BIT 2MB FLASH 68VFQFPNSTM32H563RIV6IC MCU 32BIT 2MB FLASH 68VFQFPN0 - Immediate$4.81Ver detalhes
IC MCU 32BIT 1MB FLASH 100LQFPSTM32H562VGT6IC MCU 32BIT 1MB FLASH 100LQFP519 - Immediate$6.62Ver detalhes

Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
NUCLEO-64 STM32H503RB EVAL BRDNUCLEO-H503RBNUCLEO-64 STM32H503RB EVAL BRD432 - Immediate$26.64Ver detalhes
NUCLEO-144 STM32H563ZI EVAL BRDNUCLEO-H563ZINUCLEO-144 STM32H563ZI EVAL BRD1346 - Immediate$43.50Ver detalhes
DISCOVERY STM32H573II EVAL BRDSTM32H573I-DKDISCOVERY STM32H573II EVAL BRD372 - Immediate$155.84Ver detalhes
Published: 2023-04-26