STM32G0 Entry-Level Arm® Cortex®-M0+ MCUs
STMicroelectronics' STM32G0 series enables the one-architecture-fits-all concept and is ready for tomorrow’s needs
STMicroelectronics' STM32G0 series is not merely another Arm Cortex-M0+ microcontroller. It sets a new definition of what an efficient microcontroller must offer. This is all about best optimization, down to every detail, to offer the best value for the money and allow users to achieve their goals with the minimum BOM cost and the maximum flexibility for upgrades.
The STM32G0x0 value line is highly competitive in traditional 8-bit and 16-bit markets and embeds an accurate internal clock allowing further cost-saving. It eliminates the need to manage different architectures and the associated development overhead.
The STM32G0x1 line provides upgraded features in analog and is IoT ready with upgraded security functions. It offers a wide range of memory sizes, voltage, and packages, bringing flexibility to cost-sensitive applications.
Efficient, robust, and simple, the STM32G0 series is available with 16 Kbytes to 512 Kbytes of Flash memory in 8- to 100-pin packages, satisfying the needs of a large variety of applications and segments.
STM32G0 Entry Level Arm Cortex M0 MCUs
| Imagem | Número de peça do fabricante | Descrição | Tamanho da memória do programa | Tipo de oscilador | Pacote / Invólucro | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STM32G031J6M6 | IC MCU 32BIT 32KB FLASH 8SOIC | 32KB (32K x 8) | Externo, interno | 8-SOIC (largura 0,154", 3,90mm) | 1408 - Immediate | $1.38 | Ver detalhes |
![]() | ![]() | STM32G031K6T6 | IC MCU 32BIT 32KB FLASH 32LQFP | 32KB (32K x 8) | Externo, interno | 32-LQFP | 1084 - Immediate | $2.12 | Ver detalhes |
![]() | ![]() | STM32G031K8T6 | IC MCU 32BIT 64KB FLASH 32LQFP | 64KB (64K x 8) | Externo, interno | 32-LQFP | 23196 - Immediate | $2.41 | Ver detalhes |
![]() | ![]() | STM32G031C6T6 | IC MCU 32BIT 32KB FLASH 48LQFP | 32KB (32K x 8) | Externo, interno | 48-LQFP | 8561 - Immediate | $2.52 | Ver detalhes |
![]() | ![]() | STM32G031C8T6 | IC MCU 32BIT 64KB FLASH 48LQFP | 64KB (64K x 8) | Externo, interno | 48-LQFP | 784 - Immediate | $2.42 | Ver detalhes |
Evaluation Boards
| Imagem | Número de peça do fabricante | Descrição | Sistema de interconexão | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | NUCLEO-G071RB | NUCLEO-64 STM32G071RB EVAL BRD | Arduino R3 Shield, ST Morpho | 646 - Immediate | $20.13 | Ver detalhes |
![]() | ![]() | NUCLEO-G070RB | NUCLEO-64 STM32G070RB EVAL BRD | Arduino R3 Shield, ST Morpho | 75 - Immediate | $20.13 | Ver detalhes |
![]() | ![]() | STM32G081B-EVAL | STM32G081 EVAL BRD | - | 14 - Immediate | $387.50 | Ver detalhes |
![]() | ![]() | STM32G071B-DISCO | DISCOVERY STM32G071 EVAL BRD | - | 74 - Immediate | $71.30 | Ver detalhes |
![]() | ![]() | NUCLEO-G031K8 | NUCLEO-32 STM32G031K8 EVAL BRD | Arduino Nano | 382 - Immediate | $20.13 | Ver detalhes |
![]() | ![]() | STM32G0316-DISCO | DISCOVERY KIT WITH STM32G031J6 M | - | 29 - Immediate | $13.57 | Ver detalhes |