STM32Cube (FP-CLD-AZURE1) Function Pack
STMicroelectronics' STM32Cube function pack features an IoT sensor node with telemetry and device management applications for Microsoft Azure cloud
STMicroelectronics' FP-CLD-AZURE1 is an STM32Cube function pack which allows safe connection of an IoT node to Microsoft Azure IoT, the transmission of sensor data, and commands to be received from Azure cloud applications.
It fully supports Azure device management primitives and includes a sample implementation for firmware update over the air (FOTA). By using a mobile device with NFC, a Wi-Fi connectivity link is easily configured.
This software, together with the suggested combination of STM32 and ST devices, can be used for example to develop sensor-to-cloud applications for a broad range of use cases, such as smart home or smart industry.
The software runs on the STM32 microcontroller and includes drivers for the Wi-Fi connectivity, dynamic NFC/RFID tag, and motion and environmental sensors.
- STM32Cube function pack for IoT sensor node with telemetry and device management applications for Microsoft Azure cloud
- STM32L4 Discovery kit IoT node
Evaluation Boards
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | B-L475E-IOT01A1 | STM32 IOT DISCOVERY NODE 915MHZ | 20 - Immediate | $87.00 | Ver detalhes |
![]() | ![]() | B-L475E-IOT01A2 | STM32 IOT DISCOVERY NODE 868MHZ | 20 - Immediate | $78.37 | Ver detalhes |