STM32® 32-bit MCU Family

Leading Supplier of ARM® Cortex®-M Microcontrollers

STM32F3 Series of Mixed-Signal MCUs with DSP and FPU Instructions

STMicroelectronics' STM32F3 series combines a 32-bit ARM® Cortex®-M4 core (with FPU and DSP instructions) running at 72 MHz with a high number of integrated peripherals including:

  • Analog: fast 12-bit ADC at 5 Msymb/s (0.2 μs), precise 16-bit sigma delta ADC, fast and ultra-fast comparators (25 ns), op amp with PGA (4 gains, 1% accuracy) and 12-bit DACs
  • Up to 18 timers with 16- and 32-bit resolution running up to 144 MHz
  • Audio: simplex or full-duplex I²S interfaces
  • Large set of communication interfaces including USART (9 Mbit/s), SPI/I²S (18 Mbit/s), I²C (1 MHz in Fast+ mode), CAN (1 Mbit/s), and full-speed USB
  • Cyclic redundancy check (CRC)
  • Capacitive touch sensing (24 keys)
  • High-resolution timer (217 ps) with complex waveform builder and multi-event handler

Package options are LQPF48/64/100, UFBGA100, UQFN32 and WLCSP66/49.
Temperature range from -40 to 85 °C or from -40 to 105 °C

STM32F3 Series of mixed-signal MCUs with DSP and FPU instructions

STM32 F3

ImagemNúmero de peça do fabricanteDescriçãoProgramável pela DigiKeyNúcleo do processadorTamanho do núcleoAvailable QuantityPreçoVer detalhes
IC MCU 32BIT 64KB FLASH 32LQFPSTM32F303K8T6IC MCU 32BIT 64KB FLASH 32LQFPNão verificadoARM® Cortex®-M432 bits524 - Immediate$5.88Ver detalhes
IC MCU 32BIT 128KB FLASH 48LQFPSTM32F302CBT6IC MCU 32BIT 128KB FLASH 48LQFPNão verificadoARM® Cortex®-M432 bits1347 - Immediate$6.17Ver detalhes
IC MCU 32BIT 64KB FLASH 48LQFPSTM32F334C8T6IC MCU 32BIT 64KB FLASH 48LQFPNão verificadoARM® Cortex®-M432 bits16842 - Immediate$6.59Ver detalhes
IC MCU 32BIT 256KB FLASH 48LQFPSTM32F373CCT6IC MCU 32BIT 256KB FLASH 48LQFPNão verificadoARM® Cortex®-M432 bits779 - Immediate$8.11Ver detalhes
IC MCU 32BIT 256KB FLASH 100LQFPSTM32F302VCT6IC MCU 32BIT 256KB FLASH 100LQFPVerificadoARM® Cortex®-M432 bits3121 - Immediate$8.58Ver detalhes
IC MCU 32BIT 256KB FLASH 100LQFPSTM32F303VCT6IC MCU 32BIT 256KB FLASH 100LQFPVerificadoARM® Cortex®-M432 bits26 - Immediate$9.40Ver detalhes
IC MCU 32BIT 512KB FLASH 64LQFPSTM32F303RET6IC MCU 32BIT 512KB FLASH 64LQFPNão verificadoARM® Cortex®-M432 bits1813 - Immediate$10.23Ver detalhes
IC MCU 32BIT 512KB FLASH 100LQFPSTM32F303VET6IC MCU 32BIT 512KB FLASH 100LQFPVerificadoARM® Cortex®-M432 bits1372 - Immediate$11.37Ver detalhes
IC MCU 32BIT 512KB FLASH 144LQFPSTM32F303ZET6IC MCU 32BIT 512KB FLASH 144LQFPNão verificadoARM® Cortex®-M432 bits519 - Immediate$13.45Ver detalhes
IC MCU 32BIT 128KB FLASH 100LQFPSTM32F302VBT6TRIC MCU 32BIT 128KB FLASH 100LQFPNão verificadoARM® Cortex®-M432 bits83 - Immediate$7.64Ver detalhes