STM32® 32-bit MCU Family

Leading Supplier of ARM® Cortex®-M Microcontrollers

STM32F0 Entry-Level ARM® Cortex®-M0 MCUs

Devices in STMicroelectronics' ARM® Cortex®-M0-based STM32F0 series deliver 32-bit performance while featuring the essentials of the STM32 family and are particularly suited for cost-sensitive applications. STM32F0 MCUs combine real-time performance, low-power operation, and the advanced architecture and peripherals of the STM32 platform.

  • The STM32F0x0 Value line is highly competitive in traditional 8-bit and 16-bit markets and eliminates the need to manage different architectures and the associated development overhead. If your device needs a USB peripheral, it’s now possible to order an STM32F070 Value line MCU.
  • The STM32F0x1 line provides a high integration of functions and covers a wide range of memory sizes and packages, bringing flexibility to cost-sensitive applications. 
  • The STM32F0x2 line provides rich connectivity with crystal-less USB 2.0 and a CAN bus interface, making it the ideal choice for communication gateways, smart-energy devices or game terminals.
  • The STM32F0x8-line operating at 1.8V ±8% is well suited for use in portable consumer applications such as smartphones, accessories and media devices.
STM32F0 Entry-Level ARM® Cortex®-M0 MCUs

STM32 F0

ImagemNúmero de peça do fabricanteDescriçãoProgramável pela DigiKeyNúcleo do processadorTamanho do núcleoAvailable QuantityPreçoVer detalhes
IC MCU 32BIT 16KB FLASH 32UFQFPNSTM32F031K4U6IC MCU 32BIT 16KB FLASH 32UFQFPNVerificadoARM® Cortex®-M032 bits11648 - Immediate$2.97Ver detalhes
IC MCU 32BIT 32KB FLASH 20TSSOPSTM32F038F6P6IC MCU 32BIT 32KB FLASH 20TSSOPNão verificadoARM® Cortex®-M032 bits2221 - Immediate$2.64Ver detalhes
IC MCU 32BIT 16KB FLASH 28UFQFPNSTM32F031G4U7IC MCU 32BIT 16KB FLASH 28UFQFPNNão verificadoARM® Cortex®-M032 bits2119 - Immediate$2.73Ver detalhes
IC MCU 32BIT 64KB FLASH 48UFQFPNSTM32F071C8U6IC MCU 32BIT 64KB FLASH 48UFQFPNNão verificadoARM® Cortex®-M032 bits2027 - Immediate$3.89Ver detalhes
IC MCU 32BIT 64KB FLASH 48UFQFPNSTM32F051C8U7IC MCU 32BIT 64KB FLASH 48UFQFPNNão verificadoARM® Cortex®-M032 bits991 - Immediate$4.06Ver detalhes
IC MCU 32BIT 64KB FLASH 64LQFPSTM32F058R8T6IC MCU 32BIT 64KB FLASH 64LQFPNão verificadoARM® Cortex®-M032 bits3075 - Immediate$4.36Ver detalhes
IC MCU 32BIT 128KB FLASH 100LQFPSTM32F078VBT6IC MCU 32BIT 128KB FLASH 100LQFPNão verificadoARM® Cortex®-M032 bits0 - Immediate$5.71Ver detalhes
IC MCU 32BIT 32KB FLASH 25WLCSPSTM32F031E6Y6TRIC MCU 32BIT 32KB FLASH 25WLCSPNão verificadoARM® Cortex®-M032 bits3501 - Immediate$2.71Ver detalhes
IC MCU 32BIT 16KB FLASH 28UFQFPNSTM32F031G4U7TRIC MCU 32BIT 16KB FLASH 28UFQFPNNão verificadoARM® Cortex®-M032 bits1921 - Immediate$2.73Ver detalhes
IC MCU 32BIT 32KB FLASH 20TSSOPSTM32F042F6P6TRIC MCU 32BIT 32KB FLASH 20TSSOPNão verificadoARM® Cortex®-M032 bits8188 - Immediate$3.11Ver detalhes