STLINK-V3PWR Debugger and Programmer

STMicroelectronics' debugger/programmer is adapted for power consumption optimization

Image of STMicroelectronics STLINK-V3PWR Debugger and ProgrammerSTMicroelectronics' STLINK-V3PWR is a two-in-one standalone debugger probe and a source measurement unit (SMU) designed to synchronize code execution with a power consumption of STM32 applications in real time. This tool is specifically adapted for power consumption optimization (patent pending).

Features

  • 1‑quadrant source measurement unit with high resolution and measurement flexibility:
    • Programmable voltage source from 1.6 V to 3.6 V
    • Output current rating 500 mA with overcurrent protection (OCP) at 550 mA
    • Programmable sampling rate from 1 SPS to 100 kSPS
  • Dynamic measurement:
    • 100 nA to 550 mA current/160 nW to 1.65 W power measurements
    • 50 kHz bandwidth/1.6 MHz acquisition/2% accuracy
    • Compatible with EEMBC® ULPMark™ tests
  • Auxiliary output voltage source from 1.6 V to 3.6 V under up to 2 A (no current measurement, OCP at 2.5 A)
  • Debugging of embedded applications:
    • JTAG/serial wire debug (SWD):
      • SWD and serial wire viewer (SWV) communication support up to 10 MHz
      • JTAG communication support up to 20 MHz
    • UART interface on virtual COM port (VCP) with frequency up to 12 MHz
    • Multi-path bridge USB to SPI/I²C/CAN/GPIOs
    • Integrated level shifter I/O voltage 1.6 V to 3.6V adaptable
  • Four bicolor LEDs providing probe state
  • Three STDC14 to MIPI10/STDC14/MIPI20 flat cables with 1.27 mm pitch connectors
  • Four cables (two male/male and two male/female)
  • USB Type-C® connector:
    • Powered through USB Type-C (5 V/3 A maximum)
    • USB 2.0 high‑speed interface
    • Probe firmware update through USB
  • Direct support from STM32CubeMonitor-Power software tool

STLINK-V3PWR Debugger and Programmer

ImagemNúmero de peça do fabricanteDescriçãoTipoConteúdoPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
STLINK-V3 COMPACT IN-CIRCUIT DEBSTLINK-V3PWRSTLINK-V3 COMPACT IN-CIRCUIT DEBDepurador (no circuito / no sistema)PlacasSTM32586 - Immediate$158.56Ver detalhes
Published: 2023-04-26