STGWA60V60DWFAG Automotive-Grade Trench Gate Field-Stop IGBTs

STMicroelectronics' automotive-grade trench gate field-stop 600 V, 60 A very-high-speed IGBTs feature a freewheeling SiC diode

Image of STMicroelectronics STGWA60V60DWFAG Automotive-Grade Trench Gate Field-Stop IGBTsSTMicroelectronics' STGWA60V60DWFAG is an IGBT developed using an advanced proprietary trench gate field-stop structure. The device is part of the V series IGBTs, which represent an optimum compromise between conduction and switching losses to maximize the efficiency of very high-frequency converters. Furthermore, the positive VCE(sat) temperature coefficient and very tight parameter distribution result in safer paralleling operation. Co-packed with the IGBT, a silicon carbide diode has been adopted: no recovery is shown at the turn-off of the SiC diode, and the already minimal capacitive turn-off behavior is independent of temperature. Its high forward surge capability ensures good robustness during transient phases.

Features
  • AEC-Q101 qualified
  • Maximum junction temperature: TJ=175°C
  • VCE(sat) = 1.85 V (typ.) at IC = 60 A
  • Tail-less switching current
  • Tight parameter distribution
  • Low thermal resistance
  • Positive VCE(sat) temperature coefficient
  • Silicon carbide diode with no-reverse recovery charge is co-packaged in freewheeling configuration

STGWA60V60DWFAG 600 V IGBT V series

ImagemNúmero de peça do fabricanteDescriçãoTensão - Ruptura coletor emissor (máx.)Corrente - Coletor (Ic) (máx.)Corrente - Pulsada do coletor (Icm)Available QuantityPreçoVer detalhes
IGBT TRENCH FS 600V 80A TO247STGWA60V60DWFAGIGBT TRENCH FS 600V 80A TO247600 V80 A240 A600 - Immediate$8.88Ver detalhes
Published: 2020-03-10