STEVAL-MKI241KA Adapter Kit for Standard DIL24 Socket

STMicroelectronics' evaluation kit features the user-friendly LSM6DV16B board

Image of STMicroelectronics STEVAL-MKI241KA Adapter Kit for Standard DIL24 SocketSTMicroelectronics' STEVAL-MKI241KA evaluation kit is based on an ad hoc PCB, mounting the LSM6DSV16B inertial module. There are two different boards inside STEVAL-MKI241KA. One can be used as a standard application board and a small adapter can be put inside the earphone to verify the bone conduction feature. Both boards can be connected with the STEVAL-MKI109V3 via STEVAL-MKIGI06A interface board.

The kit provides the complete LSM6DSV16B pinout and comes ready to use with the required decoupling capacitors on the VDD and VDDIO power supply lines. This adapter is supported by the STEVAL-MKI109V3 motherboard, which includes a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico-GUI) or dedicated software routines for customized applications. It is also possible to plug the board into an X-NUCLEO-IKS01A3 expansion board.

Features
  • User-friendly LSM6DSV16B board
  • Complete LSM6DSV16B pinout for a standard DIL 24 socket
  • Fully compatible with the STEVAL-MKI109V3 motherboard
  • RoHS compliant

STEVAL-MKI241KA Adapter Kit

ImagemNúmero de peça do fabricanteDescriçãoPlataformaTipoAvailable QuantityPreçoVer detalhes
DIL24 ADAPTER BOARD LSM6DSV16BSTEVAL-MKI241KADIL24 ADAPTER BOARD LSM6DSV16BFerramenta MEMS profissionalSensor7 - Immediate$35.67Ver detalhes

Associated Module

ImagemNúmero de peça do fabricanteDescriçãoTipo de sensorTipo de saídaTemperatura de operaçãoAvailable QuantityPreçoVer detalhes
INEMO INERTIAL MODULE: 3D ACCELELSM6DSV16BTRINEMO INERTIAL MODULE: 3D ACCELEAcelerômetro, giroscópio, temperatura, 6 eixosI2C, I3C, SPI-40°C a 85°C9078 - Immediate$5.57Ver detalhes
Published: 2023-07-24