STEVAL-ETH001V1 Servo Drive Solution for Multi-Axial Position Control
STMicroelectronics' servo drive evaluation board allows designers to develop precision three-phase PMSM applications
STMicroelectronics' servo drive evaluation board allows designers to develop precision three-phase PMSM applications in a real-time EtherCAT industrial automation networks. The board includes a performance STM32F767ZI MCU running multi-axial position control firmware with efficient and accurate output power regulation via the STDRIVE101 triple half-bridge gate driver and STH270N8F7-2 power MOSFET.
EtherCAT communication is managed by the NETX90 network controller, and the CLT03-2Q3 (input) and IPS160H (output) ICs provide digital actuation support for industrial IO management.
The STEVAL-ETH001V1 is equipped with two RJ45 connectors for daisy chain connection and an RS485 interface for digital encoder or host connection powered by the ST3485EI transceiver.
Features
- Real-time communication via EtherCAT protocol
- Three-phase motor drive inverter based on STDRIVE101 gate driver and STH270N8F7-2 power MOSFET
- STM32F767ZI microcontroller Arm® 32-bit Cortex®-M7
- NETX90 network controller
- Main supply voltage up to 48 V with a max. overvoltage robustness of 60 V
- Max. power dissipation up to 700 W
- Motor brake dissipative energy circuit
- Digital actuation section for industrial loads
- RS485 interface for digital encoder and host interface
- On-board DC-DC converter and linear regulator
STEVAL-ETH001V1 Servo Drive Solution
| Imagem | Número de peça do fabricante | Descrição | Função | Embarcado | Peça / CI utilizado | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STEVAL-ETH001V1 | EVAL BOARD FOR STDRIVE101 | Controlador/Acionador de motor | Sim, MCU, 32-bits | STDRIVE101, STH270N8F7-2, STM32F767ZI | 7 - Immediate | $312.50 | Ver detalhes |