STEVAL-BCN002V1B Sensor Node Development Kit

STMicroelectronics’ Bluetooth LE enabled sensor node development kit includes everything required to create a readily usable IoT node or network of nodes

Image of STMicroelectronics' STEVAL-BCN002V1B Sensor Node Development Kit STMicroelectronics' STEVAL-BCN002V1B evaluation kit contains a BlueNRG-Tile (STEVAL-BCN002V1) and a STEVAL-BCN002V1D programming board to program and debug the BlueNRG-Tile.

BlueNRG-Tile is the core of an all-in-one IoT-node development kit from STMicroelectronics. The very small tile/coin is built around ST's BlueNRG-2 Bluetooth Low Energy 5.0 single-mode system-on-chip (SoC) that provides control and processing power to a full complement of sensors, while also communicating via Bluetooth with a free iOS or Android demo app on a nearby smartphone. For multi-node applications, the BlueNRG-2 SoC, which is powered by an Arm® Cortex®-M0 core with up to 256 KB of embedded Flash memory, supports mesh networking up to 32 k nodes, substantially extending the range of sensing and remote monitoring to any needs, from smart-home to large-scale industrial infrastructure.

Surrounding the BlueNRG-2 SoC, ST has packed a full-featured ultra-low-power sensor portfolio, which includes an accelerometer and gyroscope, a magnetometer, pressure, and humidity and temperature sensors, a microphone, and a FlightSense™ time-of-flight sensor. With a highly optimized sensor architecture, the BlueNRG-2 SoC specs just 900 nA sleep current (with full data retention) and full-system stand-by power as low as 25 µA. More notably it also achieves ultra-fast wake-up capability, efficient execution of 9-axis inertial sensor fusion (running the ST MotionFX sensor-fusion code optimized for the Arm Cortex-M0) and streaming of real-time, low-latency data consuming just 1.4 mA at 25 Hz.

Still, the miniaturized MEMS sensor portfolio and the highly integrated BlueNRG-2 SoC, together with a size-optimized RF balun, have allowed ST to squeeze the coin's size down to 2.5 cm diameter. Even so, the BlueNRG-Tile development kit, which is accessed for programming and debugging through a motherboard that together with the tile/coin compose an Eval kit, offers a convenient on-board debugging and programming interface, multi-color LED, and a configurable wake-up push-button.

ST offers the sensor node with a comprehensive software development kit (SDK) that includes everything needed to forge a smarter and readily usable IoT node or network of nodes. The SDK comes with BlueNRG-Mesh networking library, MEMS sensor algorithms including 9-axis sensor fusion and event detection, voice-over-BLE code, and a bunch of ready-to-go examples in source code.

Features
  • STEVAL-BCN002V1 sensor board:
    • BlueNRG-2: Bluetooth Low Energy single-mode system-on-chip
    • BALF-NRG-02D3: ultra-miniature balun and harmonic filter
    • LSM6DSO: iNEMO 6DoF inertial module, ultra-low power, and high accuracy
    • LIS2MDL: magnetic sensor, digital output, 50 gauss magnetic field dynamic range, ultra-low-power, high performance, 3-axis magnetometer
    • VL53L1X: long-range time-of-flight sensor based on ST FlightSense technology
    • MP34DT05TR-A: MEMS audio sensor omnidirectional digital microphone, 64 dB SNR, -26 dBFS sensitivity, top-port, 122.5 dB SPL AOP
    • LPS22HH: ultra-compact piezo-resistive absolute pressure sensor, 260-1260 hPa, digital output barometer, full-mold dust resistant, holed LGA package (HLGA)
    • HTS221: capacitive digital sensor for relative humidity and temperature
    • CR2032 battery powered (not included)
  • STEVAL-BCN002V1B evaluation kit with STEVAL-BCN002V1 sensor board and STEVAL-BCN002V1D programming board
  • STEVAL-BCN002V1D programming board:
    • Program and debug firmware running on sensor board
    • Supply power to the sensor board
  • ST BlueMS demo app available on Android (Google Play) and iOS (iTunes)

Applications:

  • Internet of Things, smart building, home, and city
  • Tracking system, supply chain/cold-chain management
  • Smart agriculture (soil control, animal activity tracking, etc.)

STEVAL-BCN002V1B Sensor Node Development Kit

ImagemNúmero de peça do fabricanteDescriçãoFrequênciaConteúdoTipo de antenaAvailable QuantityPreçoVer detalhes
BLUENRG-TILE - BLUETOOTH LE ENABSTEVAL-BCN002V1BBLUENRG-TILE - BLUETOOTH LE ENAB2,4GHzPlacas-15 - Immediate$58.00Ver detalhes
Published: 2019-02-19