STPOWER SiC MOSFETs

STMicroelectronics' state-of-the-art MOSFET packages are specifically designed for automotive and industrial applications

Image of STMicro STPOWER SiC MOSFETsSTMicroelectronics' STPOWER SiC MOSFETs bring the advanced efficiency and reliability of wide bandgap materials to a broader range of energy-conscious applications such as inverters for electric/hybrid vehicles, solar or wind power generation, high-efficiency drives, power supplies, and smart-grid equipment. With an extended voltage range from 650 V to 1700 V, these MOSFETs feature excellent switching performance combined with very low on-state resistance RDS(ON) per area figure of merit. ST SiC MOSFETs allow the design of more efficient and compact systems than ever. ST’s 1200 V SiC MOSFETS exhibit an outstanding temperature rating of +200°C for improved thermal design of power electronics systems. Compared to silicon MOSFETs, SiC MOSFETs also feature significantly reduced switching losses with minimal variation versus the temperature.

ST’s advanced and innovative 3rd generation SiC MOSFET technology features a very low RDS(ON) over the entire temperature range combined with low capacitances and very high switching operations. This improves application performance in frequency, energy efficiency, system size, and weight reduction.

Key Features

  • Automotive-grade (AG) qualified devices
  • Very high-temperature handling capability (max. TJ = +200°C)
  • Very low switching losses (minimal variation versus temperature) allowing to operate at very high switching frequency
  • Low on-state resistance over the temperature range
  • Simple to drive
  • Very fast and robust intrinsic body diode proved

Gen 3

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AUTOMOTIVE-GRADE SILICON CARBIDESCT040HU65G3AGAUTOMOTIVE-GRADE SILICON CARBIDE430 - Immediate$13.63Ver detalhes
AUTOMOTIVE-GRADE SILICON CARBIDESCT055HU65G3AGAUTOMOTIVE-GRADE SILICON CARBIDE0 - Immediate$13.52Ver detalhes
AUTOMOTIVE-GRADE SILICON CARBIDESCT060HU75G3AGAUTOMOTIVE-GRADE SILICON CARBIDE501 - Immediate$12.74Ver detalhes
SILICON CARBIDE POWER MOSFET 650SCT055TO65G3SILICON CARBIDE POWER MOSFET 65059 - Immediate$9.16Ver detalhes
AUTOMOTIVE-GRADE SILICON CARBIDESCT040W65G3-4AGAUTOMOTIVE-GRADE SILICON CARBIDE5 - Immediate$13.42Ver detalhes

Gen 2

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
SICFET N-CH 1200V 33A HIP247SCTW40N120G2VAGSICFET N-CH 1200V 33A HIP247332 - Immediate$18.41Ver detalhes
SILICON CARBIDE POWER MOSFET 120SCTWA60N120G2-4SILICON CARBIDE POWER MOSFET 120221 - Immediate$17.67Ver detalhes
SICFET N-CH 650V 100A HIP247SCTW100N65G2AGSICFET N-CH 650V 100A HIP247387 - Immediate$34.49Ver detalhes
SICFET N-CH 650V 90A H2PAK-7SCTH90N65G2V-7SICFET N-CH 650V 90A H2PAK-70 - ImmediateSee Page for PricingVer detalhes
TRANS SJT N-CH 1200V 91A HIP247SCTW70N120G2VTRANS SJT N-CH 1200V 91A HIP247438 - Immediate$34.83Ver detalhes

Gen 1

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SICFET N-CH 1200V 20A H2PAK-2SCT20N120HSICFET N-CH 1200V 20A H2PAK-20 - ImmediateSee Page for PricingVer detalhes
HIP247 IN LINESCT1000N170HIP247 IN LINE306 - Immediate$9.51Ver detalhes
SICFET N-CH 1200V 12A HIP247SCT10N120SICFET N-CH 1200V 12A HIP2470 - ImmediateSee Page for PricingVer detalhes
SICFET N-CH 1200V 65A HIP247SCT50N120SICFET N-CH 1200V 65A HIP247230 - Immediate$27.43Ver detalhes
SICFET N-CH 1200V 12A HIP247SCT10N120AGSICFET N-CH 1200V 12A HIP2470 - Immediate$9.85Ver detalhes
Updated: 2024-11-22
Published: 2015-02-19