Reset and Supervisor ICs

STMicroelectronics offers its reset and supervisor IC solutions for voltage monitoring and reset control

Image of STMicroelectronics' Reset and Supervisor ICsSTMicroelectronics' portfolio of microprocessor supervisors and reset ICs is designed to keep the user's application processor under control and application running. Their product portfolio ranges from basic, single-voltage resets to smarter resets with a watchdog or early power-fail detection function. ST also offers highly integrated devices that include reset, battery switch-over, and tamper-detect functions.

  • Cost-sensitive, reliable solutions to monitor voltage and controlled resets
  • Some devices feature an additional input which can be used for push-button resets
  • Some devices can monitor up to five power supply voltages simultaneously
View All of STMicroelectronics' Reset and Supervisor ICs

Reset and Supervisor ICs

ImagemNúmero de peça do fabricanteDescriçãoSaídaTempo limite redefinidoTemperatura de operaçãoAvailable QuantityPreçoVer detalhes
IC SUPERVISOR 1 CHANNEL SOT23-3STM1001SWX6FIC SUPERVISOR 1 CHANNEL SOT23-3Dreno aberto ou coletor abertoMínimo 140ms-40°C a 85°C (TA)3865 - Immediate$1.03Ver detalhes
IC SUPERVISOR 1 CHANNEL SOT143-4STM811TW16FIC SUPERVISOR 1 CHANNEL SOT143-4Push-Pull, Totem PoleMínimo 140ms-40°C a 85°C (TA)9694 - Immediate$0.63Ver detalhes
IC SUPERVISOR 1 CHANNEL SOT23-3STM1061N28WX6FIC SUPERVISOR 1 CHANNEL SOT23-3Dreno aberto ou coletor abertoAtraso de propagação típico de 30µs-40°C a 85°C (TA)9752 - Immediate$0.79Ver detalhes
IC SUPERVISOR 1 CHANNEL SOT143-4STM811SW16FIC SUPERVISOR 1 CHANNEL SOT143-4Push-Pull, Totem PoleMínimo 140ms-40°C a 85°C (TA)2051 - Immediate$0.56Ver detalhes
IC SUPERVISOR 1 CHANNEL SOT23-3STM1818SWX7FIC SUPERVISOR 1 CHANNEL SOT23-3Dreno aberto, bidirecionalMínimo 100ms-40°C a 105°C (TA)4981 - Immediate$1.08Ver detalhes
IC SUPERVISOR 1 CHANNEL SOT143-4STM6315SDW13FIC SUPERVISOR 1 CHANNEL SOT143-4Dreno aberto ou coletor aberto112ms Mínimo-40°C a 125°C (TA)0 - Immediate$0.82Ver detalhes
IC SUPERVISOR 1 CHANNEL SOT23-3STM1061N31WX6FIC SUPERVISOR 1 CHANNEL SOT23-3Dreno aberto ou coletor abertoAtraso de propagação típico de 30µs-40°C a 85°C (TA)14157 - Immediate$0.76Ver detalhes
IC SUPERVISOR 1 CHANNEL SOT143-4STM6315RDW13FIC SUPERVISOR 1 CHANNEL SOT143-4Dreno aberto ou coletor aberto112ms Mínimo-40°C a 125°C (TA)13082 - Immediate$1.12Ver detalhes
IC SUPERVISOR 1 CHANNEL SOT23-5STM6822SWY6FIC SUPERVISOR 1 CHANNEL SOT23-5Dreno aberto ou coletor abertoMínimo 140ms-40°C a 85°C (TA)5868 - Immediate$1.12Ver detalhes
IC SUPERVISOR 1 CHANNEL SOT23-3STM1061N30WX6FIC SUPERVISOR 1 CHANNEL SOT23-3Dreno aberto ou coletor abertoAtraso de propagação típico de 30µs-40°C a 85°C (TA)6591 - Immediate$0.70Ver detalhes
IC SUPERVISOR 1 CHANNEL SOT23-3STM809SWX6FIC SUPERVISOR 1 CHANNEL SOT23-3Push-Pull, Totem PoleMínimo 140ms-40°C a 85°C (TA)5296 - Immediate$0.40Ver detalhes
IC SUPERVISOR 1 CHANNEL SOT23-3STM1061N27WX6FIC SUPERVISOR 1 CHANNEL SOT23-3Dreno aberto ou coletor abertoAtraso de propagação típico de 30µs-40°C a 85°C (TA)52901 - Immediate$0.68Ver detalhes
IC SUPERVISOR 1 CHANNEL SOT23-3STM1816SWX7FIC SUPERVISOR 1 CHANNEL SOT23-3Dreno aberto ou coletor abertoMínimo 100ms-40°C a 105°C (TA)18956 - Immediate$0.78Ver detalhes
Published: 2016-12-30