LM4040 Shunt Voltage Reference
STMicroelectronics' low power and high accuracy shunt voltage reference provides a stable output voltage
STMicroelectronics' LM4040 is a low power and high accuracy shunt voltage reference providing a stable output voltage over the industrial temperature range (-40°C to +125°C), with a maximum temperature coefficient of 70 ppm/°C. It is available in 0.1%, 0.2%, 0.5%, and 1% initial accuracy versions. The SOT323- 5L and SOT23-3L packages can be designed in applications where saving space is a critical issue. The very low operating current is a key advantage for power restricted designs. The LM4040 is very stable and can be used in a broad range of application conditions.
- Fixed 2.048 V, 2.5 V, 3.0 V, 4.096 V, and 5.0 V output voltages
- Ultra-low operating current: 10 µA at +25°C
- High precision at +25°C: ±0.1% (LM4040A), ±0.2% (LM4040B), ±0.5 % (LM4040C), ±1% (LM4040D)
- Very low LF noise: typ. 10 µVP-P
- Stable when used with capacitive loads
- Industrial (-40°C to +125°C) temperature range
- 70 ppm/°C max. temperature coefficient
- Available in SOT23-3L and SOT323-5L packages
LM4040 Shunt Voltage Reference
| Imagem | Número de peça do fabricante | Descrição | Corrente - Saída | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | LM4040AELT-3.0 | IC VREF SHUNT 3V SOT23-3 | 15 mA | 0 - Immediate | $1.18 | Ver detalhes |
![]() | ![]() | LM4040AELT-2.5 | IC VREF SHUNT 2.5V SOT23-3 | 15 mA | 1725 - Immediate | $1.18 | Ver detalhes |