Field Effect Rectifier Diodes (FERD)

STMicroelectronics' Field-effect rectifier diodes pack efficiency in an even smaller package

Image of STMicroelectronics' Field Effect Rectifier Diodes (FERD) STMicroelectronics' FERD family offers a unique trade-off between low forward voltage drop (VF) and low leakage current (IR) that allows designers of equipment, such as battery chargers and notebook adapters, to meet the most stringent energy-efficiency standard requirements without the expense of using synchronous rectification techniques. Standards such as Energy Star 6.0 test the limits of what can be achieved with conventional Schottky diodes in battery chargers and notebook adapters. Synchronous rectification provides superior performance but at significantly higher cost. The ST FERD family provides an attractive alternative as it meets the efficiency levels required by the energy-savings standards applicable to off-line switch mode power supplies (SMPS) while costing about 30% less than a synchronous rectification kit.

Manufacturers of SMPS, photovoltaic systems, LED lighting and chargers have already chosen field-effect rectifier diodes (FERD) for their smaller, more efficient power converters. With better density and efficiency than Schottky diodes and offering a unique trade-off between low forward voltage drop (VF) and low leakage current (IR), 60 V to 100 V FERDs take the lead for newer systems with smaller enclosures serving both stringent environmental and esthetic standards. The FERD technology is also well suited for applications and systems in other segments, such as freewheeling or reverse battery protection in automotive applications; OR-ing in telecom power supplies; or rectification in industrial systems, and could be offered in FERD devices with various voltage and current ratings to support the needs of the different markets. FERD devices are currently available housed in TO-220AB, D²PAK, and PowerFLAT™ 5 x 6 packages.

Features
  • Advanced rectifier proprietary process
  • Stable leakage current over reverse voltage
  • Low forward voltage drop
  • High-frequency operation
Applications
  • Industrial power
    • Factory automation
    • Tooling chargers
  • DC/DC converters
  • SMPS
  • USB chargers
  • Auxiliary power
    • Server and telecom power
    • Air conditioning
    • Home appliances
    • UPS

Field Effect Rectifier Diodes (FERD)

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
DIODE FERD 60V 20A TO220FERD20M60STDIODE FERD 60V 20A TO220859 - Immediate$1.92Ver detalhes
DIODE FERD 100V 30A POWERFLATFERD30SM100DJFTRDIODE FERD 100V 30A POWERFLAT5166 - Immediate$1.73Ver detalhes
DIODE FERD 100V 30A TO220FERD30SM100STDIODE FERD 100V 30A TO2200 - Immediate$0.51Ver detalhes
DIODE FERD 60V 20A I2PAKFERD20M60SRDIODE FERD 60V 20A I2PAK976 - Immediate$1.59Ver detalhes
DIODE FERD 100V 20A DPAKFERD20H100SB-TRDIODE FERD 100V 20A DPAK23772 - Immediate$0.72Ver detalhes
DIODE FERD 100V 20A TO220FPABFERD20H100SFPDIODE FERD 100V 20A TO220FPAB0 - Immediate$1.26Ver detalhes
DIODE FERD 100V 20A IPAKFERD20H100SHDIODE FERD 100V 20A IPAK0 - Immediate$0.34Ver detalhes
DIODE FERD 100V 20A TO220FERD20H100STSDIODE FERD 100V 20A TO2201902 - Immediate$0.36Ver detalhes
DIODE FERD 100V 30A DPAKFERD30H100SB-TRDIODE FERD 100V 30A DPAK10081 - Immediate$1.13Ver detalhes
DIODE FERD 100V 30A IPAKFERD30H100SHDIODE FERD 100V 30A IPAK0 - Immediate$0.39Ver detalhes
DIODE FERD 100V 30A TO220ABFERD30H100STSDIODE FERD 100V 30A TO220AB699 - Immediate$1.25Ver detalhes
DIODE FERD 100V 40A D2PAKFERD40H100SG-TRDIODE FERD 100V 40A D2PAK28205 - Immediate$1.74Ver detalhes
DIODE FERD 100V 40A TO220ABFERD40H100STSDIODE FERD 100V 40A TO220AB2858 - Immediate$1.09Ver detalhes
DIODE ARRAY FERD 60V 10A D2PAKFERD20H60CG-TRDIODE ARRAY FERD 60V 10A D2PAK2390 - Immediate$1.29Ver detalhes
DIODE ARRAY FERD 60V 10A TO-220FERD20H60CTSDIODE ARRAY FERD 60V 10A TO-2201880 - Immediate$0.85Ver detalhes
DIODE ARRAY FERD 60V 10A D2PAKFERD20L60CG-TRDIODE ARRAY FERD 60V 10A D2PAK8024 - Immediate$1.53Ver detalhes
DIODE ARRAY FERD 60V 10A TO-220FERD20L60CTSDIODE ARRAY FERD 60V 10A TO-2201757 - Immediate$1.31Ver detalhes
DIODE ARRAY FERD 60V 15A D2PAKFERD30H60CG-TRDIODE ARRAY FERD 60V 15A D2PAK0 - Immediate$0.59Ver detalhes
DIODE ARRAY FERD 60V 15A TO-220FERD30H60CTSDIODE ARRAY FERD 60V 15A TO-2204 - Immediate$1.64Ver detalhes
DIODE ARRAY FERD 60V 15A D2PAKFERD30L60CG-TRDIODE ARRAY FERD 60V 15A D2PAK2077 - Immediate$0.79Ver detalhes
Updated: 2018-04-26
Published: 2014-10-24