eDesignSuite
STMicroelectronics' eDesignSuite is the smart way to design applications
STMicroelectronics' eDesignSuite is a comprehensive set of easy-to-use design-aid utilities ready to help streamline the system development process with a wide range of ST products. eDesignSuite guides users in specifying the application use case, selecting the correct IC or discrete, analyzing how it performs in the selected circuit configuration, refining the design with intuitive simulation iterations, and helping to prepare to build a prototype. Time-to-market is also significantly reduced thanks to a user-friendly GUI.
Inside the eDesignSuite is a set of design tools that help quickly find the best solution for any specific application:
- Power management design center for switch-mode power converters
- Thermal-electrical simulators for intelligent power modules (IPM), Triacs/AC switches, field-effect rectifier diodes (FERD), and Schottky diodes
- Signal conditioning design tools for simulating multi-stage active filter, comparator, and current sensing circuits
- A set of calculators to help with NFC/RFID antenna design
eDesignSuite
| Imagem | Número de peça do fabricante | Descrição | Tensão - Saída | Corrente - Saída / canal | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HVLED001A | IC LED DRIVER OFFL PWM 10SSO | - | - | 0 - Immediate | $1.48 | Ver detalhes |
![]() | ![]() | L5972D | IC REG BUCK ADJ 2A 8SOIC | 36V | 1,235V | 2703 - Immediate | $2.20 | Ver detalhes |
![]() | ![]() | L7980A | IC REG BUCK ADJ 2A 8HSOP | 28V | 0,6V | 0 - Immediate | $0.88 | Ver detalhes |
![]() | ![]() | ST1S10PHR | IC REG BUCK ADJ 3A POWERSO-8 | 18V | 0,8V | 14098 - Immediate | $1.82 | Ver detalhes |
![]() | ![]() | ST1S12GR | IC REG BUCK ADJ 700MA TSOT23-5 | 5,5V | 0,6V | 5026 - Immediate | $0.91 | Ver detalhes |
![]() | ![]() | ST1S40IDR | IC REG BUCK ADJ 3A 8SOIC | 18V | 0,8V | 0 - Immediate | $1.52 | Ver detalhes |
![]() | ![]() | L5970D | IC REG BUCK ADJ 1A 8SOIC | 36V | 1,2V | 1797 - Immediate | $2.44 | Ver detalhes |
![]() | ![]() | L5973D | IC REG BUCK ADJ 2.5A 8HSOP | 36V | 1,235V | 2 - Immediate | $2.29 | Ver detalhes |
![]() | ![]() | L7981A | IC REG BUCK ADJ 3A 8HSOP | 28V | 0,6V | 2076 - Immediate | $2.05 | Ver detalhes |