BlueNRG-LP Programmable Bluetooth® LE 5.2 Wireless SoC
STMicroelectronics' Bluetooth Low Energy (BLE) wireless SoC solution combines unparalleled performance with extremely long battery lifetime
STMicroelectronics' BlueNRG-LP is an ultra-low power programmable BLE wireless SoC solution. It embeds STMicroelectronics’ state-of-the-art 2.4 GHz RF radio IPs combining unparalleled performance with extremely long battery lifetime. It is compliant with BLE SIG core specification version 5.2 addressing point-to-point connectivity and Bluetooth Mesh networking and allows large-scale device networks to be established in a reliable way. The BlueNRG-LP is also suitable for 2.4 GHz proprietary radio wireless communication to address ultra-low latency applications. It embeds 256 KB programmable Flash, up to 64 KB ultra-low latency RAM, a Cortex®-M0+ microcontroller that can operate up to 64 MHz, and also the BlueNRG core coprocessor (DMA based) for BLE timing critical operations.
- BLE 5.2 certified
- 2 Mbps data rate
- Long range (Coded PHY)
- High duty cycle non-connectable advertising
- Extended advertising and scanning
- Advertising sets
- Channel selection algorithm #2
- GATT robust caching
- RX sensitivity level: -97 dBm at 1 Mbps, -104 dBm at 125 kbps
- 3.4 mA peak current in RX (at sensitivity level, 3.3 V)
- 4.3 mA peak current in TX (at 0 dBm, 3.3 V)
- Programmable output power up to +8 dBm
- Embedded high performance and ultra-low power Cortex-M0+ 32-bit, running up to 64 MHz
- Embedded BlueNRG core coprocessor (DMA based) for Bluetooth timing critical operations
- Embedded balun, 50 Ω single-ended output
- Embedded SMPS stepdown converter with intelligent bypass mode
- 1.7 V to 3.6 V operating supply voltage
- Temperature range: -40°C to +105°C
- Industrial
- Home and industrial automation
- Smart lighting
- Fitness, wellness, and sports
- Healthcare, consumer medical
- Security/proximity
- Remote control
- Assisted living
- Mobile phone peripherals
- PC peripherals
BlueNRG-LP Programmable Bluetooth® LE 5.2 Wireless SoC
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | BLUENRG-345AC | IC RF TXRX+MCU BLE 32QFN | 0 - Immediate | $2.63 | Ver detalhes |
![]() | ![]() | BLUENRG-355MT | IC RF TXRX+MCU BLE 48QFN | 2900 - Immediate | $3.83 | Ver detalhes |
![]() | ![]() | BLUENRG-355MC | IC RF TXRX+MCU BLE 48QFN | 4965 - Immediate | $3.54 | Ver detalhes |
![]() | ![]() | BLUENRG-345MC | IC RF TXRX+MCU BLE 48QFN | 3340 - Immediate | $4.13 | Ver detalhes |
![]() | ![]() | BLUENRG-345MT | IC RF TXRX+MCU BLE 48QFN | 4500 - Immediate | $4.41 | Ver detalhes |
![]() | ![]() | BLUENRG-345AT | IC RF TXRX+MCU BLE 32QFN | 3454 - Immediate | $4.59 | Ver detalhes |
![]() | ![]() | BLUENRG-355AT | IC RF TXRX+MCU BLE 32QFN | 2598 - Immediate | $4.87 | Ver detalhes |