AEK-LCD-DT028V1 Display Expansion Board

STMicroelectronics' evaluation board hosts a 2.8” LCD with resistive touch

Image of STMicroelectronics AEK-LCD-DT028V1 Display Expansion BoardSTMicroelectronics' AEK-LCD-DT028V1 evaluation board hosts a 2.8” LCD with resistive touch for a graphical user interface (GUI) which interacts with SPC5 MCU discovery boards. The TFT SPI LCD has a resolution of 240 pixels x 320 pixels and features resistive touch managed by an on-board SPI touch screen controller.

Features
  • 2.8" (240 pixels x 320 pixels) TFT SPI LCD with resistive touch managed by an SPI touch screen controller available on the board
  • PCB header connector interfacing with SPC5 MCU discovery boards
  • 3.3 V LDO voltage regulator for I/O signals
  • 53 mm x 87 mm size
  • WEEE and RoHS compliant
  • Fast and flexible application development
  • Included in AutoDevKit™ initiative

AEK-LCD-DT028V1 Display Expansion Board

ImagemNúmero de peça do fabricanteDescriçãoFunçãoPeça / CI utilizadoConteúdoAvailable QuantityPreçoVer detalhes
DISPLAY EXPANSION BRD FOR CHORUSAEK-LCD-DT028V1DISPLAY EXPANSION BRD FOR CHORUSTela de toque de LCD de 2,8"TSC2046Placas2 - Immediate$71.30Ver detalhes

Associated Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MCU DISCOVERY BOARD FOR SPC5 CHOAEK-MCU-C1MLIT1MCU DISCOVERY BOARD FOR SPC5 CHO20 - Immediate$63.72Ver detalhes
DISCOVERY SPC5 CHORUS 4M BRDAEK-MCU-C4MLIT1DISCOVERY SPC5 CHORUS 4M BRD7 - Immediate$74.85Ver detalhes
Published: 2021-10-25