AEK-COM-ISOSPI1 SPI to Isolated SPI Dongle

STMicroelectronics' SPI to isolated SPI dongle allows converting SPI signals in isolated SPI signals

Image of STMicroelectronics AEK-COM-ISOSPI1 SPI to Isolated SPI DongleSTMicroelectronics' AEK-COM-ISOSPI1 is an SPI to isolated SPI dongle, which allows converting SPI signals into isolated SPI signals, thereby reducing the number of necessary wires from four to two.

The ISOSPI protocol features differential communication to ensure higher noise immunity and robustness for long distance communications. As the ISOSPI signals can travel for several meters, this protocol is particularly suitable for automotive high-voltage applications where electrical isolation is required by the safety standards and the cable length can affect the communication among devices located in distant parts of the vehicle.

Features

  • Hosts the L9963T AEC-Q100 qualified automotive general purpose SPI to isolated SPI bidirectional transceiver
  • Primary/secondary configuration through GPIOs or jumpers
  • Four configurable pins for the SPI protocol
  • Two configurable pins for amplitude and frequency of the converted signal (ISOSPI)
  • Dimensions: 85 mm x 30 mm

AEK-COM-ISOSPI1 SPI to Isolated SPI Dongle

ImagemNúmero de peça do fabricanteDescriçãoTipoFunçãoEmbarcadoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR L9963TAEK-COM-ISOSPI1EVAL BOARD FOR L9963TInterfaceTransceptorNão20 - Immediate$34.39Ver detalhes

Associated Parts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MCU DISCOVERY BOARD FOR SPC5 CHOAEK-MCU-C1MLIT1MCU DISCOVERY BOARD FOR SPC5 CHO20 - Immediate$63.72Ver detalhes
DISCOVERY SPC5 CHORUS 4M BRDAEK-MCU-C4MLIT1DISCOVERY SPC5 CHORUS 4M BRD7 - Immediate$74.85Ver detalhes
BATTERY MANAGEMENT SYSTEM MODULEAEK-POW-BMS63ENBATTERY MANAGEMENT SYSTEM MODULE16 - Immediate$43.37Ver detalhes
IC BATT MON LI-ION 4-14CL 64TQFPL9963-TRIC BATT MON LI-ION 4-14CL 64TQFP2904 - Immediate$18.21Ver detalhes
AUTOMOTIVE GENERAL PURPOSE SPI TL9963T-TRAUTOMOTIVE GENERAL PURPOSE SPI T1087 - Immediate$6.61Ver detalhes
Published: 2023-07-24