2G/3G and LTE Cellular to Cloud Packs with STM32L496AG MCU

STMicroelectronics' P-L496G-CELL01 and P-L496G-CELL02 are turnkey development platforms for cellular and cloud technology-based solutions

Image of STMicroelectronics' 2G/3G and LTE Cellular to Cloud Packs with STM32L496AG MCUSTMicroelectronics P-L496G-CELL01 STM32 discovery pack is for 2G/3G cellular to cloud (STM32-C2C/2G-3G) and the P-L496G-CELL02 STM32 discovery pack for LTE IoT cellular to cloud (STM32-C2C/LTE IoT). Both are turnkey development platforms for cellular and cloud technology-based solutions. For connecting IoT devices to Cloud services, there are times when cellular networks are more suitable than sub-gigahertz networks. Developers can benefit from the two STM32 discovery packs by trying any of the associated partner services for creating, testing, deploying, and managing their devices and data, free of charge.

Features

  • Two user LEDs
  • Board connectors
    • Camera 8-bit
    • USB with Micro-AB
    • microSD™ card
    • Stereo headset jack including analog microphone input
  • USB OTG HS
  • 8 Mbit PSRAM
  • Board expansion connectors
    • Arduino™ Uno V3
    • STMod+
  • SAI audio CODEC
  • On-board current measurement
  • Board expansion features
    • Modem reset red LED and modem signaling green LED
    • ST Incard™ eSIM based on ST33
    • Switchable SIM interface, eSIM, and microSIM
    • P-L496G-CELL01
      • Quectel UG96 worldwide cellular modem penta-band 2G/3G module, 7.2 Mbps downlink, 5.76 Mbps uplink
      • Pulse 2G/3G SMA antenna for frequency ranges: 850 / 900 / 1800 / 1900 / 2100 MHz
    • P-L496G-CELL02
      • Quectel BG96 worldwide cellular modem LTE Cat M1/Cat NB1/EGPRS module 300 kbps downlink, 375 kbps uplink
      • Pulse SMA antenna for frequency ranges: 824 / 900 / 1800 / 1900 / 2100 MHz
    • ST-MEMS digital microphones
    • One user and one reset push-button
    • 4-direction joystick with selection button
    • Flexible power-supply options: ST-LINK, USB VBUS, or external sources
    • Comprehensive free software libraries and examples available with the STM32Cube package
    • Support of a wide choice of Integrated Development Environments (IDEs) including IAR™, Keil®, and GCC-based IDEs
    • On-board ST-LINK/V2-1 SWD, TAG debugger/programmer with USB re-enumeration capability: mass storage, virtual COM port, and debug port

2G/3G and LTE Cellular to Cloud Packs with STM32L496AG MCU

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DISCOVERY STM32L496AGI6 EVAL BRDP-L496G-CELL01DISCOVERY STM32L496AGI6 EVAL BRD0 - Immediate$110.46Ver detalhes
DISCOVERY STM32L496AGI6 EVAL BRDP-L496G-CELL02DISCOVERY STM32L496AGI6 EVAL BRD12 - Immediate$127.60Ver detalhes
Published: 2018-11-08