Ethernet 2.5G Shielded Modular Jacks
Stewart Connector’s unique contact design allows the modular jacks to address crosstalk and return-loss issues
Stewart Connector’s modular jacks are designed to meet today’s 1G and 2.5G standards that can be run over existing Cat5e cabling. Stewart’s unique contact design allows the connector to address crosstalk and return-loss issues that are common in 2.5G applications. As Ethernet begins to evolve in the central office to mobile devices, Stewart provides the versatility and reliability needed in any IoT application where 1G and 2.5G Base-T Ethernet speeds are required.
Features
- Cat5e connectors are available in shielded configurations
- Support speeds from 10/100BT through 2.5G
- Connectors available in 30 μ” and 50 μ” of gold plating on the contact mating area
- Available in 8-position, 8-contact configurations
- Multiple LED configurations available
- Multiple port configurations
- PoE compatible – accommodating 15 W through 100 W power requirements
- RoHS compliant
- Storage and network interface cards (NICs)
- POS equipment
- IoT
- Wireless access points
- Servers and switches
- Network storage systems
- Storage and network interface cards (NICs)
Ethernet 2.5G Shielded Modular Jacks
| Imagem | Número de peça do fabricante | Descrição | Tipo de montagem | Orientação | Terminação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SS-700810S-A-PG4-BA | CONN MOD JACK 8P8C R/A SHIELDED | Furo passante | Ângulo de 90° (reto) | Solda | 0 - Immediate | $2.25 | Ver detalhes |
![]() | ![]() | SS-73100-082 | CONN MOD JACK 2PORT CAT5E | Montagem em painel, furo passante | Ângulo de 90° (reto) | Solda | 554 - Immediate | $4.64 | Ver detalhes |
![]() | ![]() | SS71800-035F | CONN MOD JACK | Furo passante | Ângulo de 90° (reto) | Solda | 0 - Immediate | $4.14 | Ver detalhes |
![]() | ![]() | SS71800-041F | CONN MOD JACK 8P8C R/A SHIELDED | Furo passante | Ângulo de 90° (reto) | Solda | 0 - Immediate | $8.54 | Ver detalhes |
![]() | ![]() | SS-73100-073 | CONN MOD JACK 8P8C R/A SHIELDED | Furo passante | Ângulo de 90° (reto) | Solda | 0 - Immediate | $14.17 | Ver detalhes |
![]() | ![]() | SS73100-046F | CONN MOD JACK 8P8C R/A SHIELDED | Furo passante | Ângulo de 90° (reto) | Solda | 1530 - Immediate | $18.72 | Ver detalhes |
![]() | ![]() | SS-7488SC5-GG-PG4-BA | CONN MOD JACK 8P8C R/A SHIELDED | Furo passante | Ângulo de 90° (reto) | Solda | 260 - Immediate | $2.98 | Ver detalhes |
![]() | ![]() | SS-74301-001 | CONN MOD JACK 8P8C VERT SHIELDED | Furo passante | Vertical | Solda | 24962 - Immediate | $3.74 | Ver detalhes |
![]() | ![]() | SS-748802SC5-YG-PG4-BZ | CONN MOD JACK 8P8C R/A SHIELDED | Furo passante | Ângulo de 90° (reto) | Solda | 0 - Immediate | $5.33 | Ver detalhes |
![]() | ![]() | SS-748804SC5-YG-PG4-BZ | CONN MOD JACK 8P8C R/A SHIELDED | Furo passante | Ângulo de 90° (reto) | Solda | 34 - Immediate | $9.13 | Ver detalhes |