Cat6/Cat6a RJ45 Punch Down Modular Plugs – SS-39300 Series

Stewart Connector's RJ45 punch down modular plugs with compression strain relief to keep the cable and connector tightly terminated

Image of Stewart Connector's Cat6/Cat6a RJ45 Punch Down Modular Plugs – SS-39300 Series Stewart Connector's RJ45 punch down modular plugs are of a unique design for ease of use as a field terminated connector. No special termination tooling is required: insert a wire into the wire manager load bar, insert that into the connector body, and close to terminate. The plugs are built to be universal modular plug connections for shielded or unshielded cable, accepting cable OD range of 6 mm (0.236") to 8 mm (0.315"), and terminate 23 AWG to 26 AWG solid or stranded cable with an OD insulation up to 1.6 mm (0.063"). Some of the special features of these plugs are that they have compression strain relief to keep the cable and connector tightly terminated, offer 360° of shielding, and are built to handle Power Over Ethernet (PoE) applications.

Features
  • No special termination tooling required
  • Can be reterminated to the same or larger cable
  • Accepts cable OD ranges of 6 mm (0.236") to 8 mm (0.315")
  • Terminates 23 AWG to 26 AWG cable with an insulation OD of up to 1.6 mm (0.063")
  • 360° shielding
  • Compression strain relief
  • Industry standard 8-position/8-contact RJ45 modular plug
Updated: 2019-12-11

Cat6/Cat6a RJ45 Punch Down Modular Plugs – SS-39300 Series

ImagemNúmero de peça do fabricanteDescriçãoRecursosAvailable QuantityPreçoVer detalhes
MOD PLUG PUNCH DOWN RJ45 CAT6SS-39300-001MOD PLUG PUNCH DOWN RJ45 CAT6Alívio de tensão3773 - Immediate$13.97Ver detalhes
MOD PLUG PUNCH DOWN RJ45 CAT6ASS-39300-002MOD PLUG PUNCH DOWN RJ45 CAT6AAlívio de tensão1624 - Immediate$16.28Ver detalhes
MOD PLUG PUNCH DWN RT ANGL CAT6SS-39300-003MOD PLUG PUNCH DWN RT ANGL CAT6Alívio de tensão0 - Immediate$22.17Ver detalhes
MOD PLUG PUNCH DWN RT ANGL CAT6ASS-39300-004MOD PLUG PUNCH DWN RT ANGL CAT6AAlívio de tensão0 - Immediate$21.77Ver detalhes
Published: 2019-01-10