265 nm UV-C LED Series
Stanley Electric's patented series is designed for surface, water, and air disinfection with high disinfection performance
Stanley Electric's 265 nm UV-C LED series offers a high total power that is suitable for disinfection of wide areas and large flow rates. The LED series has high linearity when the current changes, compact packages that enable the installation of the disinfection light source in narrow spaces, a low thermal resistance package, and hermetically-sealed glass dome options for extremely severe usage environments.
The output options range from 6 mW to 200 mW in production and development. The series is suitable for air, surface, and water disinfection. The entire manufacturing and design process is owned completely by Stanley Group.
- Mercury-free
- Long lifetime
- High disinfection performance: 265 nm
- Compact size
- Water disinfection: water purifiers/servers
- Surface disinfection: medical equipment disinfection equipment, food filling equipment, and disinfection lighting
- Air disinfection: air conditioners, humidifiers, and air purifiers
265 nm UV-C LED Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | ZEUBE265-2CA-TR | EMITTER UVC 265NM 50MW | 90 - Immediate | $44.64 | Ver detalhes |
![]() | ![]() | ZEUBE265-1DA-TR | EMITTER UVC 265NM 70MW | 41 - Immediate | $43.66 | Ver detalhes |