SHV-Series Reed Relay

Standex Electronics' SHV-series signal relays offer high power capabilities and a small size

Image of Standex-Meder's SHV-Series Reed RelayStandex Electronics' SHV reed relay series is a single, in-line, high-voltage relay or instrumentation-grade reed relay supplied in a molded housing. It is capable of switching up to 1 kVDC and can dielectrically hold off up to 4 kVDC across the contacts as well as between contacts and coil. This high-voltage reed relay series features an insulation resistance greater than 5 x 10^12 Ω and utilizes minimum PCB area at only 50% compared to Standex Electronics' DIP and DIL reed relay series. It is even smaller than the former, potted SIL-HV reed relay.

The SHV reed relay series was designed primarily for use in automatic test systems, testing high-power MOSFETs. These rugged semiconductors have a very-high initial peak-current capability. Having a reed relay that can carry high-current pulses for hundreds of millions of operations is a critical requirement. The SHV relay series can carry up to 5 A for up to 50 millisecond at a consistent repetition rate. The relays have standard, internal magnetic shields for close stacking matrices.

Features
  • Small size: 24.13 x 6.22 x 8.13 mm (L x W x H)
  • High switching voltage: 1,000 VAC/VDC
  • High dielectric strength: up to 4 kVDC
  • Internal magnetic shield
Applications
  • Defibrillators
  • Portable equipment
  • Test and measurement
  • Medical devices
  • In-circuit testers
  • Cable testers

SHV-Series Reed Relays

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RELAY REED SPST 1A 5VSHV05-1A85-78D3KRELAY REED SPST 1A 5V1960 - Immediate$9.51Ver detalhes
RELAY REED SPST 1A 5VSHV05-1A85-78D4KRELAY REED SPST 1A 5V1183 - Immediate$11.02Ver detalhes
RELAY REED SPST 1A 5VSHV05-1A85-78L3KRELAY REED SPST 1A 5V2338 - Immediate$9.58Ver detalhes
RELAY REED SPST 1A 5VSHV05-1A85-78L4KRELAY REED SPST 1A 5V1243 - Immediate$10.89Ver detalhes
RELAY REED SPST 1A 12VSHV12-1A85-78D3KRELAY REED SPST 1A 12V11413 - Immediate$10.80Ver detalhes
RELAY REED SPST 1A 12VSHV12-1A85-78L4KRELAY REED SPST 1A 12V5985 - Immediate$10.98Ver detalhes
RELAY REED SPST 1A 5VSHV05-1A85-78D2KRELAY REED SPST 1A 5V1218 - Immediate$8.68Ver detalhes
RELAY REED SPST 1A 5VSHV05-1A85-78L2KRELAY REED SPST 1A 5V603 - Immediate$8.68Ver detalhes
RELAY REED SPST 1A 12VSHV12-1A85-78D4KRELAY REED SPST 1A 12V652 - Immediate$10.70Ver detalhes
RELAY REED SPST 1A 12VSHV12-1A85-78L3KRELAY REED SPST 1A 12V2198 - Immediate$10.93Ver detalhes
Published: 2016-10-03