MHV Series Miniature SMD High Voltage Reed Relay

Standex Electronics’ reed relay with a 17.2 mm x 10.5 mm x 8.5 mm footprint has outstanding thermal and electrical properties

Image of Standex Electronics' MHV Series Miniature SMD High Voltage Reed RelayStandex Electronics’ MHV series surface mount (SMD) high voltage reed relay is designed to switch system voltage levels up to 1,000 VDC, a maximum switching current of 0.7 amps and a maximum combined switching power of 10 Watts. The MHV series can withstand high breakdown voltage levels of up to 3 kV across the open switch and a minimum dielectric strength of 5 kV between the coil and contacts. This high isolation is achieved while ensuring extremely low leakage currents in the nanoamp range. Another design benefit of this relay is the hermetically sealed contacts yielding superb contact reliability, including contact resistance and isolation resistance stability. With a small footprint of 17.2 mm x 10.5 mm x 8.5 mm (L x W x H), the MHV packs outstanding thermal and electrical properties.

The MHV series miniature SMD high voltage reed relay meets all the performance factors that make the continuous monitoring of high-voltage isolation essential and crucial in battery management systems. Typical applications include any device containing a battery management system (BMS), including automotive and electric vehicles, photovoltaic systems, isolation measurement, automated test equipment, and medical equipment.

Features
  • Small high-voltage SMD relay with up to 1,000 VDC switching voltage
  • Breakdown voltage of 3 kVDC across the open switch
  • 5 kV dielectric strength coil/contact
  • Off-state leakage current in the nanoampere range
  • Without internal solder joints, it is suitable for reflow soldering processes
  • Efficient power consumption
  • Meets creepage and clearance distance requirements acc. to IEC 60664-1, ISO 6469-3, IEC 62109-1/2, IEC 60601-1
  • Qualified in acc. with AEC-Q200, UL Listed
  • In compliance with RoHS and REACH
Applications
  • Automotive BMS
  • Electric vehicles
  • Photovoltaic systems
  • Test and measurement
  • Medical equipment

MHV Series Miniature SMD High Voltage Reed Relay

ImagemNúmero de peça do fabricanteDescriçãoTipo de montagemTensão da bobinaForma de contatoAvailable QuantityPreçoVer detalhes
MINIATURE HIGH VOLTAGE REED RELAMHV05-1AMINIATURE HIGH VOLTAGE REED RELAMontagem em superfície5VCCSPST-NO (1 tipo A)1121 - Immediate$7.97Ver detalhes
Published: 2024-04-24