Variable Transformers

Staco Energy offers variable transformers in bench top and panel mount models

Image of Staco Energy Product Co.'s Variable TransformersStaco Energy offers variable transformers in bench-top and panel-mount models. These variable transformers have many industrial and laboratory applications as basic components to control voltage, current, power, heat, speed, light and electromechanical force.

Staco research has developed design features and proprietary processes to provide longer lasting, more reliable products. Particularly important is the high-temperature foundation material bonding the coil securely to the core assembly. This material has a high thermal transfer characteristic so that it dissipates heat from the brush contact area, increases the heat distribution of the core itself, and provides the transformer with greater tolerance to transients and short-term overloads.

A basic Staco Energy variable transformer consists of a single-layer magnet wire winding on a toroidal core of laminated silicon steel. A carbon brush, connected to an output lead, is rotated over a precision ground, plated commutator track to tap off voltage at any turn from zero to the maximum output voltage of the winding.

Bench Top Models Features
  • A ventilated steel case
  • Input line cord and plug
  • NEMA-rated output receptacle
  • Illuminated on/off switch

Variable Transformers

ImagemNúmero de peça do fabricanteDescriçãoTipo de saídaTensão - SaídaTensão - AlimentaçãoAvailable QuantityPreçoVer detalhes
VAR XFMR 140VAC 5A3PN501BVAR XFMR 140VAC 5AReceptáculo140VAC120VCA3 - Immediate$690.00Ver detalhes
VAR XFMR 140VAC 10A3PN1010BVAR XFMR 140VAC 10AReceptáculo140VAC120VCA57 - Immediate$740.00Ver detalhes
VAR XFMR 140VAC 10A3PN1010BVVAR XFMR 140VAC 10AReceptáculo140VAC120VCA3 - Immediate$1,210.00Ver detalhes
VAR XFMR 280VAC 3.5A3PN1020BVAR XFMR 280VAC 3.5AReceptáculo280VCA240VCA0 - Immediate$870.00Ver detalhes
VAR XFMR 120VAC 12A3PN1210BVAR XFMR 120VAC 12AReceptáculo120VCA120VCA21 - Immediate$850.00Ver detalhes
VAR XFMR 140VAC 15A3PN1510BVAR XFMR 140VAC 15AReceptáculo140VAC120VCA11 - Immediate$1,340.00Ver detalhes
VAR XFMR 280VAC 9.5A3PN1520BVAR XFMR 280VAC 9.5AReceptáculo280VCA240VCA1 - Immediate$1,340.00Ver detalhes
VAR XFMR 140VAC 22A3PN2210BVAR XFMR 140VAC 22AReceptáculo140VAC120VCA2 - Immediate$1,900.00Ver detalhes
VAR XFMR 240/280VAC 3.5A1020BVAR XFMR 240/280VAC 3.5ATerminais240VCA, 280VCA120VCA, 240VCA20 - Immediate$640.00Ver detalhes
VAR XFMR 120/132VAC 2A201VAR XFMR 120/132VAC 2ATerminais120VCA, 132VCA120VCA10 - Immediate$330.00Ver detalhes
VAR XFMR 120/140/240/280VAC 5A30M501C-2VAR XFMR 120/140/240/280VAC 5ATerminais120VCA, 140VCA, 240VCA, 280VCA120VCA, 240VCA4 - Immediate$3,070.01Ver detalhes
Published: 2014-09-19