UniStar® Touch Screen LCD UPS

Staco Energy’s UniStar Smart Business (SB) series touch screen LCD UPS

Image of Staco's UniStar touch screen LCDStaco Energy’s UniStar Smart Business (SB) series touch screen LCD line interactive UPS provides comprehensive power protection in a small and economic package. The UPS prevents data loss and protects electronic equipment, such as PCs, workstations, networking devices/VoIP, POS systems, and entertainment systems, from harmful power problems. In addition to protecting against surges and spikes, it also provides pure voltage with built-in AVR stabilizer. The UPS will continue providing clean and stable power to connected equipment while its embedded microprocessor controller guarantees high reliability, perfect for any small office application.

Applications Features
  • PCs
  • Workstations
  • Networking devices/VoIP
  • POS systems
  • Entertainment systems
  • Security systems
  • Simulated sine wave output
  • 4 to 6 battery backup outlets
  • Touch screen LCD for UPS management
  • Automatic voltage regulation (AVR) maintains healthy voltage conditions without using battery power

UniStar Touch Screen LCD

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
UPS 120V 400VA/240W 4 OUTLETSSB-04001UPS 120V 400VA/240W 4 OUTLETS0 - Immediate$71.95Ver detalhes
UPS 120V 600VA/360W 6 OUTLETSSB-06001UPS 120V 600VA/360W 6 OUTLETS0 - ImmediateSee Page for PricingVer detalhes
UPS 120V 800VA/480W 6 OUTLETSSB-08001UPS 120V 800VA/480W 6 OUTLETS0 - ImmediateSee Page for PricingVer detalhes
UPS 120V 1KVA/600W 6 OUTLETSSB-10001UPS 120V 1KVA/600W 6 OUTLETS0 - ImmediateSee Page for PricingVer detalhes
UPS 120V 1.5KVA/900W 6 OUTLETSSB-15001UPS 120V 1.5KVA/900W 6 OUTLETS0 - ImmediateSee Page for PricingVer detalhes
UPS 230V 400VA/240W 4 OUTLETSSB-04002UPS 230V 400VA/240W 4 OUTLETS0 - ImmediateSee Page for PricingVer detalhes
UPS 230V 600VA/360W 4 OUTLETSSB-06002UPS 230V 600VA/360W 4 OUTLETS0 - ImmediateSee Page for PricingVer detalhes
UPS 230V 800VA/480W 4 OUTLETSSB-08002UPS 230V 800VA/480W 4 OUTLETS0 - ImmediateSee Page for PricingVer detalhes
UPS 230V 1KVA/600W 4 OUTLETSSB-10002UPS 230V 1KVA/600W 4 OUTLETS0 - ImmediateSee Page for PricingVer detalhes
UPS 230V 2KVA/1200W 6 OUTLETSSB-20002UPS 230V 2KVA/1200W 6 OUTLETS0 - ImmediateSee Page for PricingVer detalhes
Published: 2017-09-01