WW Series Resistors

WW series conformal-coated, axial-leaded, general purpose and precision wirewounds from Stackpole Electronics

Image of Stackpole Electronics' WW Series ResistorsThe WW series from Stackpole is an all-welded resistance element on a ceramic core. Welded resistance elements are less noisy and have better long-term stability and reliability than crimped wirewound resistor elements on fiberglass cores. In addition, the WW is able to achieve higher resistance values and better resistance tolerances compared to fiberglass core crimped wirewounds. The WW is capable of handling up to 500 Joules without failure.

Applications for the WW include utility meters, power supplies, capacitor discharge resistors, and current limiting for a variety of end products and applications. They are used in audio applications, industrial controls and automation, HVAC systems and controls, security and safety electronics, wireless controllers, and a wide variety of precision and power applications.

Features

  • Power ratings from 1/2 W up to 11 W at 70°C
  • Resistance values from 0.1 Ω up to 150 KΩ
  • Tolerances down to 0.1%
  • High power-to-size ratio
  • Reliable long-term stability in terms of life, high humidity, and short-time overloads

WW Series Resistors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
RES 250 OHM 1% 3W AXIALWW3FT250RRES 250 OHM 1% 3W AXIAL780 - Immediate$1.05Ver detalhes
RES 50 OHM 1% 3W AXIALWW3FT50R0RES 50 OHM 1% 3W AXIAL7669 - Immediate$1.05Ver detalhes
RES 2 OHM 1% 3W AXIALWW3FT2R00RES 2 OHM 1% 3W AXIAL4679 - Immediate$1.05Ver detalhes
RES 25 OHM 1% 3W AXIALWW3FT25R0RES 25 OHM 1% 3W AXIAL4506 - Immediate$1.05Ver detalhes
RES 300 OHM 1% 3W AXIALWW3FT300RRES 300 OHM 1% 3W AXIAL4190 - Immediate$1.05Ver detalhes
RES 10 OHM 1% 3W AXIALWW3FT10R0RES 10 OHM 1% 3W AXIAL3506 - Immediate$1.05Ver detalhes
RES 68 OHM 1% 3W AXIALWW3FT68R0RES 68 OHM 1% 3W AXIAL2985 - Immediate$1.05Ver detalhes
RES 20 OHM 1% 3W AXIALWW3FT20R0RES 20 OHM 1% 3W AXIAL2592 - Immediate$1.05Ver detalhes
RES 4 OHM 1% 3W AXIALWW3FT4R00RES 4 OHM 1% 3W AXIAL2446 - Immediate$1.05Ver detalhes
RES 30 OHM 1% 3W AXIALWW3FT30R0RES 30 OHM 1% 3W AXIAL2208 - Immediate$1.05Ver detalhes
RES 500 OHM 1% 3W AXIALWW3FT500RRES 500 OHM 1% 3W AXIAL1924 - Immediate$1.05Ver detalhes
RES 5 OHM 1% 3W AXIALWW3FT5R00RES 5 OHM 1% 3W AXIAL1674 - Immediate$1.05Ver detalhes
RES 1 OHM 1% 3W AXIALWW3FT1R00RES 1 OHM 1% 3W AXIAL1578 - Immediate$1.05Ver detalhes
RES 82 OHM 1% 3W AXIALWW3FT82R0RES 82 OHM 1% 3W AXIAL1163 - Immediate$1.05Ver detalhes
RES 1K OHM 1% 3W AXIALWW3FT1K00RES 1K OHM 1% 3W AXIAL208 - Immediate$1.05Ver detalhes
RES 100 OHM 1% 3W AXIALWW3FT100RRES 100 OHM 1% 3W AXIAL1321 - Immediate$1.08Ver detalhes
RES 0.2 OHM 1% 3W AXIALWW3FTR200RES 0.2 OHM 1% 3W AXIAL5867 - Immediate$1.26Ver detalhes
RES 0.3 OHM 1% 3W AXIALWW3FTR300RES 0.3 OHM 1% 3W AXIAL2145 - Immediate$1.26Ver detalhes
RES 0.25 OHM 1% 3W AXIALWW3FTR250RES 0.25 OHM 1% 3W AXIAL586 - Immediate$1.26Ver detalhes
RES 250 OHM 0.1% 3W AXIALWW3BT250RRES 250 OHM 0.1% 3W AXIAL2114 - Immediate$2.04Ver detalhes
Published: 2013-07-24