RVCU High Voltage Low VCR Chip Resistors

Stackpole RVCU series features a low specified VCR of 25 ppm to 50 ppm, depending on the resistance value

Image of Stackpole RVCU High Voltage Low VCR Chip Resistors Stackpole RVCU chip resistors are designed to offer exceptional stability at different voltages, known as voltage coefficient of resistance (VCR), making them ideal for applications that require stable VCR. The RVCU series features a low specified VCR of 25 ppm to 50 ppm, depending on the resistance value. The working voltage of the RVCU ranges from 800 V in the 1206 size to 3000 V for the 2512 size, significantly higher than the typical voltage rating of most chip resistors of the same size, which is usually only a few hundred volts. Additionally, the AEC compliant RVCU is available in tolerances as low as 0.5% and 100 ppm TCR. The robust structure of the RVCU is anti-sulfur and meets the requirements of IEC-62368 for A/V and communications equipment for values from 75 KΩ to 27 MΩ.

The RVCU series is an excellent choice for commercial high-voltage LED lighting, medical devices, audio and video equipment, communications systems, test and measurement equipment, and voltage dividers for high-voltage transmission and control.

Features
  • 1206 size rated for 800 V max working voltage
  • 2010 size rated for 2000 V max working voltage
  • 2512 size rated for 3000 V max working voltage
  • Tolerances available from 0.5% to 5%
  • TCR of ±100 ppm/°C
  • AEC-Q200 compliant
  • Anti-sulfur per ASTM-B-809
  • Reliable and stable VCR of 25 ppm per volt to 50 ppm per volt, where other high voltage chip resistors may not have a guaranteed rating
  • Better ESD performance than comparable high voltage thick film chip resistors
  • RoHS compliant, REACH compliant, lead-free, and halogen-free
After ESD Test Shift % Graph

Image of After ESD Test Shift percentage graph

RVCU High Voltage Low VCR Chip Resistors

ImagemNúmero de peça do fabricanteDescriçãoResistênciaTolerânciaPotência (Watts)Available QuantityPreçoVer detalhes
RES, HV, 1206, 100 KOHM, 1%, 0.3RVCU1206FT100KRES, HV, 1206, 100 KOHM, 1%, 0.3100 kOhms±1%0,333W, 1/3W4215 - Immediate$0.19Ver detalhes
RES, HV, 1206, 200 KOHM, 1%, 0.3RVCU1206FT200KRES, HV, 1206, 200 KOHM, 1%, 0.3200 kOhms±1%0,333W, 1/3W2890 - Immediate$0.19Ver detalhes
RES, HV, 1206, 1 MOHM, 1%, 0.33WRVCU1206FT1M00RES, HV, 1206, 1 MOHM, 1%, 0.33W1 MOhms±1%0,333W, 1/3W3075 - Immediate$0.19Ver detalhes
RES, HV, 1206, 30 MOHM, 1%, 0.33RVCU1206FT30M0RES, HV, 1206, 30 MOHM, 1%, 0.3330 MOhms±1%0,333W, 1/3W4531 - Immediate$0.21Ver detalhes
RES, HV, 1206, 2 MOHM, 1%, 0.33WRVCU1206FT2M00RES, HV, 1206, 2 MOHM, 1%, 0.33W2 MOhms±1%0,333W, 1/3W4660 - Immediate$0.21Ver detalhes
RES, HV, 1206, 10 MOHM, 1%, 0.33RVCU1206FT10M0RES, HV, 1206, 10 MOHM, 1%, 0.3310 MOhms±1%0,333W, 1/3W4975 - Immediate$0.21Ver detalhes
RES, HV, 1206, 20 MOHM, 1%, 0.33RVCU1206FT20M0RES, HV, 1206, 20 MOHM, 1%, 0.3320 MOhms±1%0,333W, 1/3W9091 - Immediate$0.21Ver detalhes
RES, HV, 2010, 200 KOHM, 1%, 0.5RVCU2010FT200KRES, HV, 2010, 200 KOHM, 1%, 0.5200 kOhms±1%0,5W, 1/2W3792 - Immediate$0.36Ver detalhes
RES, HV, 2010, 1 MOHM, 1%, 0.5WRVCU2010FT1M00RES, HV, 2010, 1 MOHM, 1%, 0.5W1 MOhms±1%0,5W, 1/2W3463 - Immediate$0.36Ver detalhes
RES, HV, 2010, 100 KOHM, 1%, 0.5RVCU2010FT100KRES, HV, 2010, 100 KOHM, 1%, 0.5100 kOhms±1%0,5W, 1/2W3990 - Immediate$0.36Ver detalhes
RES, HV, 2512, 200 KOHM, 1%, 1WRVCU2512FT200KRES, HV, 2512, 200 KOHM, 1%, 1W200 kOhms±1%1W3495 - Immediate$0.38Ver detalhes
RES, HV, 2512, 100 KOHM, 1%, 1WRVCU2512FT100KRES, HV, 2512, 100 KOHM, 1%, 1W100 kOhms±1%1W3579 - Immediate$0.38Ver detalhes
RES, HV, 2512, 1 MOHM, 1%, 1WRVCU2512FT1M00RES, HV, 2512, 1 MOHM, 1%, 1W1 MOhms±1%1W2110 - Immediate$0.38Ver detalhes
RES, HV, 2010, 2 MOHM, 1%, 0.5WRVCU2010FT2M00RES, HV, 2010, 2 MOHM, 1%, 0.5W2 MOhms±1%0,5W, 1/2W3280 - Immediate$0.41Ver detalhes
RES, HV, 2010, 30 MOHM, 1%, 0.5WRVCU2010FT30M0RES, HV, 2010, 30 MOHM, 1%, 0.5W30 MOhms±1%0,5W, 1/2W1965 - Immediate$0.41Ver detalhes
RES, HV, 2010, 10 MOHM, 1%, 0.5WRVCU2010FT10M0RES, HV, 2010, 10 MOHM, 1%, 0.5W10 MOhms±1%0,5W, 1/2W3509 - Immediate$0.41Ver detalhes
RES, HV, 2010, 20 MOHM, 1%, 0.5WRVCU2010FT20M0RES, HV, 2010, 20 MOHM, 1%, 0.5W20 MOhms±1%0,5W, 1/2W2834 - Immediate$0.41Ver detalhes
RES, HV, 2512, 20 MOHM, 1%, 1WRVCU2512FT20M0RES, HV, 2512, 20 MOHM, 1%, 1W20 MOhms±1%1W323 - Immediate$0.45Ver detalhes
RES, HV, 2512, 10 MOHM, 1%, 1WRVCU2512FT10M0RES, HV, 2512, 10 MOHM, 1%, 1W10 MOhms±1%1W982 - Immediate$0.45Ver detalhes
RES, HV, 2512, 30 MOHM, 1%, 1WRVCU2512FT30M0RES, HV, 2512, 30 MOHM, 1%, 1W30 MOhms±1%1W1306 - Immediate$0.45Ver detalhes
Published: 2025-05-21