RPC Series Thick Film Chip Resistors

Pulse withstanding thick film chip resistors from Stackpole Electronics

Image of Stackpole's RPC Series Thick Film Chip ResistorsStackpole’s RPC series offers superior pulse handling compared to standard chip resistors. In addition, the 5% tolerance RPC’s have best in class pulse handling. This performance is achieved through elimination of the resistance calibration trim, which is the weakest point in any chip resistor with respect to pulse handling. The 1% tolerance RPC’s require a minimal laser trim and still offer outstanding pulse handling performance that is both reliable and repeatable. Standard chip resistors have pulse handling performance that varies greatly due to wide variations in laser trimming required to calibrate each part into value; this makes characterization of the pulse handling behavior difficult. In addition, the RPC in resistance values above 100 K ohms can withstand 6 KV surges.

Applications include power supply input/output protection, medical monitoring applications, many types of control systems such as those for motors and equipment, aviation and aerospace, protection for instrumentation, LED driver protection, communications infrastructure, commercial HVAC controls, wind and solar power controls, optical imaging, robotics, and automation.

Features

  • Broad tolerance range down to 1%
  • TCR as low as 100 ppm
  • High pulse voltage handling up to 6 KV per IEC60115-1
  • Broad resistance range 1 ohm to 20 Megohms
  • Ideal for replacement of thru-hole pulse resistors or melfs
  • High pulse power handling up to 3000 watts; consistently reliable and repeatable pulse handling

RPC Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
RES 10 OHM 5% 1.5W 2512RPC2512JT10R0RES 10 OHM 5% 1.5W 251276344 - Immediate
104000 - Factory Stock
$0.47Ver detalhes
RES 180 OHM 5% 1.5W 2512RPC2512JT180RRES 180 OHM 5% 1.5W 251265182 - Immediate$0.47Ver detalhes
RES 2.2 OHM 5% 1.5W 2512RPC2512JT2R20RES 2.2 OHM 5% 1.5W 251241949 - Immediate$0.47Ver detalhes
RES 47 OHM 5% 1.5W 2512RPC2512JT47R0RES 47 OHM 5% 1.5W 251238568 - Immediate$0.47Ver detalhes
RES 33 OHM 5% 1.5W 2512RPC2512JT33R0RES 33 OHM 5% 1.5W 251235846 - Immediate$0.47Ver detalhes
RES 3.9 OHM 5% 1.5W 2512RPC2512JT3R90RES 3.9 OHM 5% 1.5W 251228644 - Immediate$0.47Ver detalhes
RES 1 OHM 5% 1.5W 2512RPC2512JT1R00RES 1 OHM 5% 1.5W 251217960 - Immediate$0.47Ver detalhes
RES 22 OHM 5% 1.5W 2512RPC2512JT22R0RES 22 OHM 5% 1.5W 251215985 - Immediate
4000 - Factory Stock
$0.47Ver detalhes
RES 10 OHM 5% 1/4W 0805RPC0805JT10R0RES 10 OHM 5% 1/4W 080574393 - Immediate$0.18Ver detalhes
RES 10K OHM 5% 1/4W 0805RPC0805JT10K0RES 10K OHM 5% 1/4W 080528777 - Immediate$0.18Ver detalhes
RES 100 OHM 5% 1/4W 0805RPC0805JT100RRES 100 OHM 5% 1/4W 080515203 - Immediate
5000 - Factory Stock
$0.18Ver detalhes
RES 1 OHM 5% 1/4W 0805RPC0805JT1R00RES 1 OHM 5% 1/4W 080516925 - Immediate$0.19Ver detalhes
RES 10 OHM 5% 3/4W 2010RPC2010JT10R0RES 10 OHM 5% 3/4W 20103054 - Immediate$0.38Ver detalhes
RES 3.3 OHM 5% 1.5W 2512RPC2512JT3R30RES 3.3 OHM 5% 1.5W 2512302464 - Immediate$0.47Ver detalhes
RES 4.7 OHM 5% 1.5W 2512RPC2512JT4R70RES 4.7 OHM 5% 1.5W 251244457 - Immediate$0.47Ver detalhes
RES 470 OHM 5% 1.5W 2512RPC2512JT470RRES 470 OHM 5% 1.5W 251237741 - Immediate
36000 - Factory Stock
$0.47Ver detalhes
RES 1K OHM 5% 1.5W 2512RPC2512JT1K00RES 1K OHM 5% 1.5W 251221592 - Immediate$0.47Ver detalhes
RES 220 OHM 5% 1.5W 2512RPC2512JT220RRES 220 OHM 5% 1.5W 251218541 - Immediate$0.47Ver detalhes
RES 6.8 OHM 5% 1.5W 2512RPC2512JT6R80RES 6.8 OHM 5% 1.5W 251214511 - Immediate$0.47Ver detalhes
RES 68 OHM 5% 1.5W 2512RPC2512JT68R0RES 68 OHM 5% 1.5W 251210943 - Immediate$0.47Ver detalhes
Published: 2012-06-29