RNV Series of Thru Hole Resistors
High voltage anti moisture metal film thru hole resistors from Stackpole Electronics
Stackpole’s RNV series of thru hole resistors offer outstanding high voltage surge handling; up to 7 KV for 50 surges per IEC 60065.14.1. In addition, the RNV can withstand harsh environments with very high humidity without significant resistance shift. This robust metal film resistor can also endure prolonged exposure to high temperatures, such as during a high temperature potting process, with no adverse effects on the stability or long term reliability of the device. The RNV is currently available in a ¼ watt size with maximum working voltage of 1600 VDC and maximum overload voltage of 3200 VDC.
The RNV is a popular choice for video monitors, TVs, and displays. This component is also a good choice for medical equipment, electronic ballasts for commercial and industrial lighting, and a wide range of power supply and control applications, power inverters, and AC adaptors.
Features
- High surge handling per IEC60065.14.1 up to 7 KV, 50 times
- Excellent stability and reliability in high moisture environments
- Able to withstand 200°C temperatures for several hours with no long term stability or reliability effects
- Available in tolerances as low as 1%
- TCR = ± 200 ppm
- Resistance range from 100 K to 10 MΩ
RNV Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | RNV14FAL330K | RES 330K OHM 1% 1/4W AXIAL | 34449 - Immediate 18000 - Factory Stock | $0.15 | Ver detalhes |
![]() | ![]() | RNV14FAL3M00 | RES 3M OHM 1% 1/4W AXIAL | 22051 - Immediate | $0.15 | Ver detalhes |
![]() | ![]() | RNV14FAL1M00 | RES 1M OHM 1% 1/4W AXIAL | 17723 - Immediate | $0.15 | Ver detalhes |
![]() | ![]() | RNV14FAL15M0 | RES 15M OHM 1% 1/4W AXIAL | 5838 - Immediate | $0.15 | Ver detalhes |
![]() | ![]() | RNV14FAL4M70 | RES 4.7M OHM 1% 1/4W AXIAL | 5757 - Immediate | $0.15 | Ver detalhes |
![]() | ![]() | RNV14FAL10M0 | RES 10M OHM 1% 1/4W AXIAL | 3716 - Immediate | $0.15 | Ver detalhes |
![]() | ![]() | RNV14FAL7M50 | RES 7.5M OHM 1% 1/4W AXIAL | 3253 - Immediate | $0.15 | Ver detalhes |
![]() | ![]() | RNV14FAL470K | RES 470K OHM 1% 1/4W AXIAL | 2261 - Immediate | $0.15 | Ver detalhes |
![]() | ![]() | RNV14FAL100K | RES 100K OHM 1% 1/4W AXIAL | 1568 - Immediate | $0.15 | Ver detalhes |
![]() | ![]() | RNV14FAL3M90 | RES 3.9M OHM 1% 1/4W AXIAL | 1013 - Immediate | $0.15 | Ver detalhes |
![]() | ![]() | RNV14FAL560K | RES 560K OHM 1% 1/4W AXIAL | 5643 - Immediate | $0.15 | Ver detalhes |
![]() | ![]() | RNV14FAL820K | RES 820K OHM 1% 1/4W AXIAL | 3080 - Immediate | $0.15 | Ver detalhes |
![]() | ![]() | RNV14FAL270K | RES 270K OHM 1% 1/4W AXIAL | 1960 - Immediate | $0.15 | Ver detalhes |
![]() | ![]() | RNV14FAL1M50 | RES 1.5M OHM 1% 1/4W AXIAL | 1841 - Immediate | $0.15 | Ver detalhes |
![]() | ![]() | RNV14FAL120K | RES 120K OHM 1% 1/4W AXIAL | 1801 - Immediate | $0.15 | Ver detalhes |
![]() | ![]() | RNV14FAL180K | RES 180K OHM 1% 1/4W AXIAL | 1522 - Immediate | $0.15 | Ver detalhes |
![]() | ![]() | RNV14FAL390K | RES 390K OHM 1% 1/4W AXIAL | 5034 - Immediate | $0.15 | Ver detalhes |
![]() | ![]() | RNV14FAL240K | RES 240K OHM 1% 1/4W AXIAL | 1910 - Immediate | $0.15 | Ver detalhes |
![]() | ![]() | RNV14FAL360K | RES 360K OHM 1% 1/4W AXIAL | 1389 - Immediate | $0.15 | Ver detalhes |
![]() | ![]() | RNV14FAL130K | RES 130K OHM 1% 1/4W AXIAL | 993 - Immediate | $0.15 | Ver detalhes |