RNCA Series Automotive Resistors

Stackpole Electronics’ anti-sulfur thin-film chip resistors are ideal for precision medical applications and automotive electronics

Image of Stackpole Electronics' RNCA Series Automotive ResistorsStackpole Electronics’ RNCA series thin film automotive-grade chip resistors are AEC-Q200 qualified and provide excellent long-term reliability. This series is produced on dedicated manufacturing lines with strict material and process controls necessary for an automotive-grade chip resistor, providing the RNCA series with exceptional test performance to all AEC-Q200 tests and improving the expected failure rate by an order of magnitude or more. In addition, the RNCA features outstanding anti-sulfur performance, passing the industry standard ANSI/EIA977 sulfur test with minimal resistance shift at +105°C.

The RNCA series is an excellent solution for precision medical applications, precision automotive electronics, non-established reliability military and aerospace, as well as instrumentation and metering.

Features
  • Sizes: 0402, 0603, 0805, and 1206
  • Precision tolerances down to ±0.05%
  • Low TCR down to ±10 ppm/°C
  • AEC-Q200 qualified
  • Anti-sulfur per EIA-977
  • High reliability
  • RoHS and REACH compliant, lead-free, and halogen-free
Applications
  • Precision medical applications
  • Non-established reliability military and aerospace
  • Precision automotive electronics
  • Instrumentation and metering

RNCA Series Automotive Resistors

ImagemNúmero de peça do fabricanteDescriçãoPotência (Watts)Available QuantityPreçoVer detalhes
RES, AUTO, 10 KOHM, 0402, 0.1%,RNCA0402BTE10K0RES, AUTO, 10 KOHM, 0402, 0.1%,0,063W, 1/16W19180 - Immediate$0.22Ver detalhes
RES, AUTO, 2 KOHM, 0603, 0.1%, 2RNCA0603BTE2K00RES, AUTO, 2 KOHM, 0603, 0.1%, 20,1W, 1/10W9842 - Immediate$0.25Ver detalhes
RES, AUTO, 10 OHM, 0603, 0.1%, 2RNCA0603BTE10R0RES, AUTO, 10 OHM, 0603, 0.1%, 20,1W, 1/10W4565 - Immediate$0.25Ver detalhes
RES, AUTO, 1 KOHM, 0603, 0.1%, 2RNCA0603BTE1K00RES, AUTO, 1 KOHM, 0603, 0.1%, 20,1W, 1/10W9837 - Immediate$0.25Ver detalhes
RES, AUTO, 100 OHM, 0603, 0.1%,RNCA0603BTE100RRES, AUTO, 100 OHM, 0603, 0.1%,0,1W, 1/10W9719 - Immediate$0.25Ver detalhes
RES, AUTO, 10 KOHM, 0603, 0.1%,RNCA0603BTE10K0RES, AUTO, 10 KOHM, 0603, 0.1%,0,1W, 1/10W9766 - Immediate$0.25Ver detalhes
RES, AUTO, 1 KOHM, 0805, 0.1%, 2RNCA0805BTE1K00RES, AUTO, 1 KOHM, 0805, 0.1%, 20,125W, 1/8W9400 - Immediate$0.26Ver detalhes
RES, AUTO, 10 OHM, 0805, 0.1%, 2RNCA0805BTE10R0RES, AUTO, 10 OHM, 0805, 0.1%, 20,125W, 1/8W20 - Immediate$0.26Ver detalhes
RES, AUTO, 10 KOHM, 0805, 0.1%,RNCA0805BTE10K0RES, AUTO, 10 KOHM, 0805, 0.1%,0,125W, 1/8W9952 - Immediate$0.26Ver detalhes
RES, AUTO, 100 OHM, 0805, 0.1%,RNCA0805BTE100RRES, AUTO, 100 OHM, 0805, 0.1%,0,125W, 1/8W9925 - Immediate$0.26Ver detalhes
RES, AUTO, 10 KOHM, 1206, 0.1%,RNCA1206BTE10K0RES, AUTO, 10 KOHM, 1206, 0.1%,0,25W, 1/4W8315 - Immediate$0.31Ver detalhes
RES, AUTO, 1 KOHM, 1206, 0.1%, 2RNCA1206BTE1K00RES, AUTO, 1 KOHM, 1206, 0.1%, 20,25W, 1/4W9796 - Immediate$0.31Ver detalhes
RES, AUTO, 100 OHM, 1206, 0.1%,RNCA1206BTE100RRES, AUTO, 100 OHM, 1206, 0.1%,0,25W, 1/4W9137 - Immediate$0.31Ver detalhes
Published: 2024-05-15