RNAN Thin-Film Chip Resistors
Stackpole RNAN thin-film resistors are precision high-power aluminum nitride substrate chip resistors
Stackpole thin-film resistors are valued for precision, stability, and performance, but are traditionally limited to lower power ratings. This constraint has made it difficult to apply thin-film technology in higher-power designs that still demand tight tolerances and long-term accuracy. By utilizing an aluminum nitride substrate with significantly higher thermal conductivity, substantially greater power handling can be achieved without sacrificing the precision for which thin-film nichrome resistors are known.
The RNAN series leverages advanced substrate technology to deliver high-power, high-reliability thin-film chip resistors. The series offers exceptional power density with ratings up to 0.5 W in 0603, 1 W in 0805, 2 W in 1206, and 6 W in 2512. These power levels are achieved while maintaining acceptable hot-spot and terminal temperatures, which is difficult to realize with conventional alumina-based high-power chip resistors.
- Thin film technology on aluminum nitride substrate
- High power ratings
- High precision
- High reliability
- Tolerances from 0.1% to 1%
- TCR of 25 ppm and 50 ppm
RNAN Thin-Film Chip Resistors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | RNAN0603BKE100R | RES PREC, AIN, 0603, 100 OHM, 0. | 990 - Immediate | $0.71 | Ver detalhes |
![]() | ![]() | RNAN0603BKE120R | RES PREC, AIN, 0603, 120 OHM, 0. | 1000 - Immediate | $0.71 | Ver detalhes |
![]() | ![]() | RNAN0603BKE1K50 | RES PREC, AIN, 0603, 1.5 KOHM, 0 | 1000 - Immediate | $0.71 | Ver detalhes |
![]() | ![]() | RNAN0603BKE220R | RES PREC, AIN, 0603, 220 OHM, 0. | 975 - Immediate | $0.71 | Ver detalhes |
![]() | ![]() | RNAN0603BKE20K0 | RES PREC, AIN, 0603, 20 KOHM, 0. | 990 - Immediate | $0.71 | Ver detalhes |
![]() | ![]() | RNAN0603BKE4K99 | RES PREC, AIN, 0603, 4.99 KOHM, | 1000 - Immediate | $0.71 | Ver detalhes |