RMCA Automotive-Grade Thick-Film Chip Resistors

Stackpole thick-film chip resistors deliver outstanding performance across all AEC-Q200 tests

Image of Stackpole Electronics Inc RMCA Automotive-Grade Thick-Film Chip Resistors Stackpole RMCA series automotive-grade thick-film chip resistors are AEC-Q200 qualified and engineered for exceptional long-term reliability while also offering high power handling capability. This higher power performance enables design size reduction, greater power density, and the integration of added features within the same board space. Manufactured on dedicated production lines with stringent material and process controls, the RMCA series consistently delivers outstanding performance across all AEC-Q200 tests while reducing expected failure rates by a factor of ten or more. The RMCA product line includes two enhanced high-power options: the -HP and the even higher-rated -UP versions. These variants elevate the power handling capacity of a given size by two to three times compared to standard models.

Features
  • Fully AEC-Q200 qualified
  • High reliability
  • Inner terminations engineered to deter sulfur contamination
  • High-power version denoted by -HP suffix
  • Ultra-high-power version denoted by -UP suffix

RMCA Automotive-Grade Thick-Film Chip Resistors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
RES 0402 15 KOHM 1% 0.1W AUTO
RMCA0402FT15K0-HPRES 0402 15 KOHM 1% 0.1W AUTO10000 - Immediate$0.10Ver detalhes
Novos produtos
RES 0805 100 KOHM 5% 0.25W AUTO
RMCA0805JT100K-HPRES 0805 100 KOHM 5% 0.25W AUTO5000 - Immediate$0.10Ver detalhes
Novos produtos
RES 0402 100 KOHM 1% 0.1W AUTO
RMCA0402FT100K-HPRES 0402 100 KOHM 1% 0.1W AUTO8986 - Immediate$0.10Ver detalhes
Novos produtos
RES 0805 10 KOHM 5% 0.25W AUTO
RMCA0805JT10K0-HPRES 0805 10 KOHM 5% 0.25W AUTO5000 - Immediate$0.10Ver detalhes
Novos produtos
RES 0402 1 KOHM 1% 0.1W AUTO
RMCA0402FT1K00-HPRES 0402 1 KOHM 1% 0.1W AUTO9725 - Immediate$0.10Ver detalhes
Novos produtos
RES 0805 1 KOHM 1% 0.25W AUTO
RMCA0805FT1K00-HPRES 0805 1 KOHM 1% 0.25W AUTO4700 - Immediate$0.10Ver detalhes
Novos produtos
RES 0402 10 OHM 1% 0.1W AUTO
RMCA0402FT10R0-HPRES 0402 10 OHM 1% 0.1W AUTO9656 - Immediate$0.10Ver detalhes
Novos produtos
RES 0402 10 KOHM 1% 0.1W AUTO
RMCA0402FT10K0-HPRES 0402 10 KOHM 1% 0.1W AUTO3232 - Immediate$0.10Ver detalhes
Novos produtos
RES 0805 100 OHM 5% 0.25W AUTO
RMCA0805JT100R-HPRES 0805 100 OHM 5% 0.25W AUTO4770 - Immediate$0.10Ver detalhes
Novos produtos
RES 0402 100 OHM 1% 0.1W AUTO
RMCA0402FT100R-HPRES 0402 100 OHM 1% 0.1W AUTO8405 - Immediate$0.10Ver detalhes
Novos produtos
RES 0402 150 KOHM 1% 0.1W AUTO
RMCA0402FT150K-HPRES 0402 150 KOHM 1% 0.1W AUTO10000 - Immediate$0.10Ver detalhes
Novos produtos
RES 0603 5.1 KOHM 1% 0.125W AUTO
RMCA0603FT5K10-HPRES 0603 5.1 KOHM 1% 0.125W AUTO4511 - Immediate$0.10Ver detalhes
Novos produtos
RES 0603 150 KOHM 1% 0.125W AUTO
RMCA0603FT150K-HPRES 0603 150 KOHM 1% 0.125W AUTO4800 - Immediate$0.10Ver detalhes
Novos produtos
RES 0805 10 OHM 1% 0.25W AUTO
RMCA0805FT10R0-HPRES 0805 10 OHM 1% 0.25W AUTO4830 - Immediate$0.10Ver detalhes
Novos produtos
RES 0805 10 KOHM 1% 0.25W AUTO
RMCA0805FT10K0-HPRES 0805 10 KOHM 1% 0.25W AUTO4680 - Immediate$0.10Ver detalhes
Novos produtos
RES 0603 3.3 KOHM 1% 0.125W AUTO
RMCA0603FT3K30-HPRES 0603 3.3 KOHM 1% 0.125W AUTO4875 - Immediate$0.10Ver detalhes
Novos produtos
RES 0805 2.2 KOHM 1% 0.25W AUTO
RMCA0805FT2K20-HPRES 0805 2.2 KOHM 1% 0.25W AUTO4525 - Immediate$0.10Ver detalhes
Novos produtos
RES 0402 200 KOHM 1% 0.1W AUTO
RMCA0402FT200K-HPRES 0402 200 KOHM 1% 0.1W AUTO9285 - Immediate$0.10Ver detalhes
Novos produtos
RES 0805 120 OHM 1% 0.25W AUTO
RMCA0805FT120R-HPRES 0805 120 OHM 1% 0.25W AUTO4369 - Immediate$0.10Ver detalhes
Novos produtos
RES 0805 1.5 KOHM 1% 0.25W AUTO
RMCA0805FT1K50-HPRES 0805 1.5 KOHM 1% 0.25W AUTO5000 - Immediate$0.10Ver detalhes
Published: 2026-01-21