MCJ Metal Element High-Current Jumpers
Stackpole jumpers are available in 0402, 0603, and 0805 sizes for reduced board space in compact designs
Stackpole MCJ series high-current jumpers utilize all-metal construction for the highest possible current ratings per chip size. The MCJ series features extremely low resistance, making it ideal for handling high currents. Current ratings range from 8 A in an 0201 chip size to 122 A in a 2512 chip size with overload current capability up to 244 A. In addition, the 0402, 0603, and 0805 sizes are AEC-Q200 compliant.
Zero-ohm jumpers are widely used in various electronic circuits for a broad range of markets and end products. They simplify circuitry routing and manufacturability; however, traditional thick-film jumpers are typically limited to 10 A or less. The MCJ series, with its high current handling capability, is suitable for more demanding applications and is less sensitive to surge currents. Additionally, the MCJ series allows for the use of smaller components, reducing board space and enabling more compact product designs.
- Higher current ratings than most other jumpers
- 0201 rated to 8 A
- 0402 rated to 20 A
- 0603 rated to 26 A
- 0805 rated to 70.7 A
- 1206 rated to 70.7 A
- 2512 rated to 122 A
- Robust all-metal structure
- Extremely low resistance values
- Sizes 0402, 0603, and 0805 are AEC-Q200 compliant
MCJ Metal Element High-Current Jumpers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | MCJ0402ZT0R00 | RES SHUNT, 0402, JUMPER, 20A | 9752 - Immediate | $0.41 | Ver detalhes |
![]() | ![]() | MCJ0603ZT0R00 | RES SHUNT, 0603, JUMPER, 26A | 4430 - Immediate | $0.41 | Ver detalhes |
![]() | ![]() | MCJ0805ZT0R00 | RES SHUNT, 0805, JUMPER, 70.7A | 4575 - Immediate | $0.43 | Ver detalhes |
![]() | ![]() | MCJ0201ZT0R00 | RES SHUNT, 0201, JUMPER, 8A | 0 - Immediate | $0.09 | Ver detalhes |
![]() | ![]() | MCJ1206ZT0R00 | RES SHUNT, 1206, JUMPER, 70.7A | 0 - Immediate | $0.12 | Ver detalhes |
![]() | ![]() | MCJ2512ZT0R00 | RES SHUNT, 2512, JUMPER, 122A | 0 - Immediate | $0.14 | Ver detalhes |