CSS/CSSH Series Resistors

Stackpole Electronics’ ultra-precision current sensing chip resistors

Image of Stackpole's CSS/CSSH Series Metal Strip Current Sensing Resistors Stackpole Electronics' CSS/CSSH series of ultra-stable metal element current sense resistors are designed for high stability and precision at high temperatures and under heavy load. Recent expansion now offers sizes including 0201, 0402, 0508, 0603, 0805, 1206, 2010, 2512, 2725, 2728, and 4527. The all-metal construction eliminates problems with part or solder-joint cracking, which are often a concern for larger chip sizes. This series is capable of resistance tolerances down to 0.5% and TCRs down to 15 PPM. This ensures precise power management over a wide range of ambient temperatures. The all metal construction allows the CSS/CSSH to flex with the PCB in response to thermal stresses where a ceramic based current sense chip resistors may crack or have cracked solder joints.

The CSS/CSSH series is designed for high current, high power, high temperature, and high precision current sensing requirements. The metal plate element and unique trimming process yields a highly stable device at high currents and is capable of operation at full rated power up to +100°C. The CSS/CSSH series allows operation up to temperatures of +225°C and up to +275°C with proper precautions. In addition, market drivers for 1 W and higher current sense resistors continue to push for lower resistance values. The CSS/CSSH series is available in resistance values down to 0.25 mΩ.

The CSS/CSSH is an ideal choice for current sensing in power supplies, motor controls, high power regulators, robotics, industrial controls, gasoline and diesel engine controllers, UPS systems, network diagnostic equipment, medical equipment, and rechargeable power tools.

Features
  • High power metal alloy current sense resistor
  • Sizes: 0201, 0402, 0508, 0603, 0805, 1206, 2010, 2512, 2725, 2728, and 4527
  • Very low inductance (0.5 nH to 5 nH)
  • High-temperature performance: up to +225°C
  • Excellent frequency response
  • Low thermal EMF (<1 μV/C)
  • Proprietary processing technique produces extremely low resistance values
  • Lead-free

CSS Series

ImagemNúmero de peça do fabricanteDescriçãoPotência (Watts)Available QuantityPreçoVer detalhes
RES 0.002 OHM 1% 1/3W 0603CSS0603FT2L00RES 0.002 OHM 1% 1/3W 06030,333W, 1/3W6615 - Immediate$0.42Ver detalhes
RES 0.003 OHM 1% 1/3W 0603CSS0603FT3L00RES 0.003 OHM 1% 1/3W 06030,333W, 1/3W3490 - Immediate$0.42Ver detalhes
RES 20M OHM 1% 1/5W 0201CSS0201FT20L0RES 20M OHM 1% 1/5W 02010,2W, 1/5W4594 - Immediate$0.60Ver detalhes
RES 0.01 OHM 1% 1/3W 0402CSS0402FT10L0RES 0.01 OHM 1% 1/3W 04020,333W, 1/3W11421 - Immediate$0.50Ver detalhes
RES 0.005 OHM 1% 1/3W 0402CSS0402FT5L00RES 0.005 OHM 1% 1/3W 04020,333W, 1/3W4396 - Immediate$0.50Ver detalhes

CSSH Series

ImagemNúmero de peça do fabricanteDescriçãoPotência (Watts)Available QuantityPreçoVer detalhes
RES 0.05 OHM 1% 4W 2728CSSH2728FT50L0RES 0.05 OHM 1% 4W 27284W63386 - Immediate
14000 - Factory Stock
$1.50Ver detalhes
RES 0.005 OHM 1% 4W 2728CSSH2728FT5L00RES 0.005 OHM 1% 4W 27284W3904 - Immediate$1.50Ver detalhes
RES 0.002 OHM 1% 1W 0805CSSH0805FT2L00RES 0.002 OHM 1% 1W 08051W626 - Immediate$0.60Ver detalhes
RES 0.0015M OHM 1% 1W 0805CSSH0805FT1L50RES 0.0015M OHM 1% 1W 08051W87736 - Immediate$0.60Ver detalhes
RES 0.001 OHM 1% 1W 0805CSSH0805FT1L00RES 0.001 OHM 1% 1W 08051W9677 - Immediate
5000 - Factory Stock
$0.60Ver detalhes
Updated: 2019-09-09
Published: 2016-12-08