CSRF Series Foil On Ceramic Carrier Current Sensing Chip Resistors

Stackpole CSRF series foil on ceramic carrier chip resistors provide superior precision, stability, and performance

Image of Stackpole CSRF Series Chip ResistorsStackpole CSRF series cost-effective foil on ceramic carrier resistors provide low resistance values with good tolerance and TCR. The CSRF series provides precision, stability, and performance superior to thick film sense resistors without the higher cost of all metal resistor types. The CSRF series is ideal for a variety of power and battery management applications, motor drives, voltage regulators, LED lighting, portable test instruments, portable scanners, and portable power tools.

Features
  • Values from 1 milliohm to 560 milliohms
  • Power ratings from 0.125 W to 3 W
  • Cost-effective
  • Tolerances of 1% and 5%
  • TCR from 50 ppm to 400 ppm
  • RoHS and REACH compliant, lead and halogen-free
Applications
  • Power and battery management
  • Motor drives
  • Voltage regulators
  • LED lighting
  • Portable test instruments
  • Portable scanners
  • Portable power tools

CSRF0402 Series Chip Resistors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RES 0.01 OHM 1% 1/8W 0402CSRF0402FT10L0RES 0.01 OHM 1% 1/8W 040272353 - Immediate$0.69Ver detalhes
RES 0.005 OHM 1% 1/8W 0402CSRF0402FT5L00RES 0.005 OHM 1% 1/8W 04029825 - Immediate$0.74Ver detalhes
RES 0.02 OHM 1% 1/8W 0402CSRF0402FT20L0RES 0.02 OHM 1% 1/8W 040211650 - Immediate$0.76Ver detalhes
RES 0.003 OHM 1% 1/8W 0402CSRF0402FT3L00RES 0.003 OHM 1% 1/8W 040216312 - Immediate$0.74Ver detalhes
RES 0.01 OHM 5% 1/4W 0402CSRF0402JT10L0-HPRES 0.01 OHM 5% 1/4W 04029827 - Immediate$0.31Ver detalhes

CSRF0603 Series Chip Resistors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RES 0.01 OHM 1% 1/4W 0603CSRF0603FT10L0RES 0.01 OHM 1% 1/4W 060342511 - Immediate
40000 - Factory Stock
$0.60Ver detalhes
RES 0.005 OHM 1% 1/4W 0603CSRF0603FT5L00RES 0.005 OHM 1% 1/4W 060327507 - Immediate
25000 - Factory Stock
$0.74Ver detalhes
RES 0.0025 OHM 1% 1/4W 0603CSRF0603FT2L50RES 0.0025 OHM 1% 1/4W 06035000 - Immediate$0.74Ver detalhes
RES 0.0025 OHM 1% 1/2W 0603CSRF0603FT2L50-HPRES 0.0025 OHM 1% 1/2W 06033471 - Immediate$0.74Ver detalhes

CSRF0805 Series Chip Resistors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RES 0.01 OHM 1% 1/2W 0805CSRF0805FT10L0RES 0.01 OHM 1% 1/2W 080516860 - Immediate$0.57Ver detalhes
Published: 2025-03-18